Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
559071
00559071
CBL COIL 15COND 14/16AWG 14.76'
Littelfuse Inc.
0
In Stock
Obsolete
-
Bag
ObsoleteRound - Coiled1514 AWG, 16 AWG--Thermoplastic Elastomer (TPE)0.531" (13.49mm)-14.76' (4.50m)Black--24 V---
552000
00552000
CBL COIL 7CON 14AWG/17AWG 14.76'
Littelfuse Inc.
0
In Stock
Obsolete
-
Bag
ObsoleteRound - Coiled714 AWG, 17 AWG--Thermoplastic Elastomer (TPE)0.413" (10.49mm)-14.76' (4.50m)Black--24 V---
551000
00551000
CBL COIL 7COND 14AWG/17AWG 3.5M
Littelfuse Inc.
0
In Stock
Obsolete
-
Bag
ObsoleteRound - Coiled714 AWG, 17 AWG--Thermoplastic Elastomer (TPE)0.413" (10.49mm)-11.48' (3.50m)Black--24 V---
Showing
of 3

Littelfuse Inc. Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.