Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 Marketplace | Unavailable | Bulk | Active | Joystick, 3 - Axis | Joystick | 4-Way Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | 5 V | - | - | Panel Mount | Screw Terminal | -15°C ~ 70°C | Circular - 39.62mm | IP50 - Dust Protected | - | |||
25 Marketplace | Unavailable | Bulk | Active | Joystick, 3 - Axis | Joystick | 4-Way Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | 5 V | - | - | Panel Mount | Screw Terminal | -15°C ~ 70°C | Circular - 39.62mm | IP50 - Dust Protected | - |