Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,533 In Stock | 1 : ₹2,409.83000 Tray | Tray | Active | Time Counter (Hour Meter) | Up | - | 99999.9hrs | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 5 ~ 12VDC | External | - | Through Hole | PC Pin | - | |||
44 In Stock | 1 : ₹13,527.71000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 20kHz | - | 8 | LCD - Black Characters | 0.460" (11.70mm) | No Voltage, Voltage | - | 9 ~ 28VDC | Front Panel, Programmable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
62 In Stock 96 Factory | 1 : ₹14,255.27000 Bulk | Bulk | Active | Totalizer | Up | 20Hz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
72 In Stock | 1 : ₹14,888.95000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 20kHz | - | 8 | LCD - Red Characters, Backlight | 0.460" (11.70mm) | No Voltage, Voltage | - | 9 ~ 28VDC | Front Panel, Programmable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
32 In Stock | 1 : ₹4,273.98000 Box | - | Box | Active | Totalizer | Up | - | - | 6 | LED - Red Characters | - | Voltage | Solid State | 90 ~ 270VAC/DC | External, Front Panel | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | - | ||
10 In Stock 171 Factory | 1 : ₹8,247.05000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
4 In Stock 64 Factory | 1 : ₹8,273.03000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ₹4,561.48000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 999999.99hrs | 8 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 10 ~ 30VDC | Non-Resettable | Rectangular - 45.00mm x 22.20mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
1 In Stock | 1 : ₹14,038.17000 Box | Box | Active | Totalizer | Up | 50Hz, 5kHz | - | 8 | LCD - Red Characters, Backlight | 0.460" (11.70mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |