Counters, Hour Meters

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Operating Mode
Count Rate
Time Format
Number of Characters Per Row
Display Type
Display Characters - Height
Input Type
Output Type
Voltage - Supply
Reset
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
701PR-102, 701PR-112, 703PR-102, 703PR-112
703PR-102
COUNTER LCD 6 CHAR 6-12V T/H
Curtis Instruments Inc.
527
In Stock
1 : ₹3,626.79000
Bulk
Bulk
Active
Totalizer
Up
500Hz
-
6
LCD - Black Characters
0.196" (5.00mm)
No Voltage
-
6 ~ 12VAC, 5 ~ 12VDC
External
-
Through Hole
PC Pin
-
701PR-102, 701PR-112, 703PR-102, 703PR-112
703PR-112
COUNTER LCD 6 CHAR 20-60V T/H
Curtis Instruments Inc.
0
In Stock
Check Lead Time
100 : ₹2,152.19490
Bulk
Bulk
Active
Totalizer
Up
500Hz
-
6
LCD - Black Characters
0.196" (5.00mm)
No Voltage
-
20 ~ 60VAC, 12 ~ 48VDC
External
-
Through Hole
PC Pin
-
703DR00101248D2060A, 703DR001048150D10023
703DR00101248D2060A
COUNTER LCD 6 CHAR 20-60V PNL MT
Curtis Instruments Inc.
0
In Stock
Obsolete
-
Obsolete
Totalizer
Up
500Hz
-
6
LCD - Black Characters
0.196" (5.00mm)
No Voltage
-
20 ~ 60VAC, 12 ~ 48VDC
External
Rectangular - 45.00mm x 22.20mm
Panel Mount
Quick Connect - 0.187" (4.7mm)
IP66 - Dust Tight, Water Resistant
703DR001048150D10023
703DR001048150D10023
COUNTER LCD 6 CHAR 100-230V PNL
Curtis Instruments Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Totalizer
Up
500Hz
-
6
LCD - Black Characters
0.196" (5.00mm)
No Voltage
-
100 ~ 230VAC, 48 ~ 150VDC
External
Rectangular - 45.00mm x 22.20mm
Panel Mount
Quick Connect - 0.187" (4.7mm)
IP66 - Dust Tight, Water Resistant
Showing
of 4

Counters, Hour Meters


Counters and Hour Meters are equipment used to keep a running total and/or control an external device based on that count. The characteristics are batch, count rate, time format, number of characters per row, display type, input type, and output type. The types are batch, preset, tachometer, process timer, time counter, and totalizer.