Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
2,000 : ₹ 48.99000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCritical Conduction (CRM)20kHz ~ 150kHz72.5 µA10V ~ 25V-40°C ~ 85°CSurface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
ObsoleteContinuous Conduction (CCM)20kHz ~ 150kHz30 µA8.4V ~ 26V-25°C ~ 85°CSurface Mount16-SOP (0.181", 4.60mm Width)16-SSOP
Showing
1 - 2
of 2

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.