Showing
1 - 25
of 115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-XFBGA, CSPBGA
TCK106AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
90,565
In Stock
1 : ₹ 40.83000
Cut Tape (CT)
5,000 : ₹ 10.87153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.1V ~ 5.5VNot Required1A34mOhmNon-InvertingSlew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WCSPD (0.79x0.79)4-UFBGA, WLCSP
4-XFBGA, CSPBGA
TCK107AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
2,95,366
In Stock
1 : ₹ 40.83000
Cut Tape (CT)
5,000 : ₹ 10.86631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.1V ~ 5.5VNot Required1A34mOhmNon-InvertingLoad Discharge, Slew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WCSPD (0.79x0.79)4-UFBGA, WLCSP
6-UFBGA, WLCSP
TCK112G,LF
IC PWR SWITCH N-CHAN 1:1 6WCSP
Toshiba Semiconductor and Storage
2,657
In Stock
1 : ₹ 62.05000
Cut Tape (CT)
3,000 : ₹ 23.84425
Tape & Reel (TR)
1 : ₹ 62.05000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.1V ~ 5.5VNot Required3A8.3mOhmNon-InvertingLoad Discharge, Slew Rate ControlledOver Temperature, Reverse Current-40°C ~ 85°C (TA)Surface Mount6-WCSPC (1.5x1.0)6-UFBGA, WLCSP
6-UFBGA, WLCSP
TCK111G,LF
IC PWR SWITCH N-CHAN 1:1 6WCSP
Toshiba Semiconductor and Storage
20,442
In Stock
1 : ₹ 65.32000
Cut Tape (CT)
3,000 : ₹ 25.09921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.1V ~ 5.5VNot Required3A8.3mOhmNon-InvertingSlew Rate ControlledOver Temperature, Reverse Current-40°C ~ 85°C (TA)Surface Mount6-WCSPC (1.5x1.0)6-UFBGA, WLCSP
16-WCSPC
TCK323G,LF
IC PWR SWITCH N-CHAN 2:1 16WCSP
Toshiba Semiconductor and Storage
17,138
In Stock
1 : ₹ 125.74000
Cut Tape (CT)
5,000 : ₹ 53.88900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose12:1High SideN-ChannelOn/Off2.3V ~ 36VNot Required2A98mOhm-Slew Rate Controlled, Status FlagOver Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount16-WCSPC (1.9x1.9)16-UFBGA, CSPBGA
18-DIP
TBD62083APG
IC PWR SWITCH N-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
5,050
In Stock
1 : ₹ 124.92000
Tube
-
Tube
ActiveGeneral Purpose81:1Low SideN-ChannelOn/Off50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Through Hole18-DIP18-DIP (0.300", 7.62mm)
18-DIP
TBD62783APG
IC PWR SWITCH N-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
2,462
In Stock
1 : ₹ 139.62000
Tube
-
Tube
ActiveGeneral Purpose81:1High SideP-ChannelOn/Off50V (Max)Not Required500mA-Non-Inverting---40°C ~ 85°C (TA)Through Hole18-DIP18-DIP (0.300", 7.62mm)
SC-74A, SOT-753
TCK106AF,LF
IC PWR SWITCH P-CHANNEL 1:1 5SMV
Toshiba Semiconductor and Storage
17,309
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
3,000 : ₹ 11.42447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.1V ~ 5.5VNot Required1A63mOhmNon-InvertingSlew Rate Controlled--40°C ~ 85°C (TA)Surface MountSMVSC-74A, SOT-753
SC-74A, SOT-753
TCK107AF,LF
IC PWR LOAD SWITCH LO ON-RES SMV
Toshiba Semiconductor and Storage
530
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
3,000 : ₹ 11.42447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active------1.1V ~ 5.5V-1A63mOhm----Surface MountSMVSC-74A, SOT-753
6-WCSPE
TCK22891G,LF
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Toshiba Semiconductor and Storage
35,008
In Stock
1 : ₹ 41.64000
Cut Tape (CT)
5,000 : ₹ 13.80457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.4V ~ 5.5VNot Required400mA31mOhmNon-InvertingLoad DischargeCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TA)Surface Mount6-WCSPE (0.80x1.2)6-UFBGA, WLCSP
6-WCSPE
TCK22912G,LF
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Toshiba Semiconductor and Storage
5,735
In Stock
1 : ₹ 43.27000
Cut Tape (CT)
5,000 : ₹ 14.32549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.1V ~ 5.5VNot Required2A31mOhmNon-Inverting-Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount6-WCSPE (0.80x1.2)6-UFBGA, WLCSP
5,899
In Stock
1 : ₹ 69.40000
Cut Tape (CT)
2,000 : ₹ 26.73058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose71:1Low SideN-ChannelOn/Off50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SOP16-SOIC (0.154", 3.90mm Width)
1,498
In Stock
1 : ₹ 96.35000
Tray
-
Tray
ActiveGeneral Purpose71:1Low SideN-ChannelOn/Off50V (Max)4.5V ~ 5.5V400mA1.5OhmInverting---40°C ~ 85°CSurface Mount16-SOP16-SOIC (0.154", 3.90mm Width)
6-WCSPE
TCK22913G,LF
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Toshiba Semiconductor and Storage
10,000
In Stock
1 : ₹ 43.27000
Cut Tape (CT)
5,000 : ₹ 14.32549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.1V ~ 5.5VNot Required2A31mOhmNon-InvertingLoad DischargeOver Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount6-WCSPE (0.80x1.2)6-UFBGA, WLCSP
4-XFBGA
TCK126BG,LF
LOAD SWITCH IC, V=1.0V-5.5V, IOU
Toshiba Semiconductor and Storage
9,400
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
5,000 : ₹ 10.73208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1V ~ 5.5VNot Required1A343mOhmNon-InvertingSlew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WCSPG (0.65x0.65)4-XFBGA, CSPBGA
LOAD SWITCH IC, 0.75-3.6V/2.0A ,
TCK207AN,LF
LOAD SWITCH IC, 0.75-3.6V/2.0A ,
Toshiba Semiconductor and Storage
9,690
In Stock
1 : ₹ 74.30000
Cut Tape (CT)
5,000 : ₹ 28.16925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off0.75V ~ 3.6VNot Required2A21.5mOhmNon-InvertingLoad Discharge, Slew Rate ControlledReverse Current-40°C ~ 85°C (TA)Surface Mount4-DFNA (1.2x1.2)4-XFDFN Exposed Pad
4-XFBGA
TCK128BG,LF
LOAD SWITCH IC, V=1.0V-5.5V, IOU
Toshiba Semiconductor and Storage
4,998
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
5,000 : ₹ 10.73208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1V ~ 5.5VNot Required1A343mOhmNon-InvertingLoad Discharge, Slew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WCSPG (0.65x0.65)4-XFBGA, CSPBGA
4-XFBGA
TCK127BG,LF
LOAD SWITCH IC, V=1.0V-5.5V, IOU
Toshiba Semiconductor and Storage
2,962
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
5,000 : ₹ 10.73208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1V ~ 5.5VNot Required1A343mOhmNon-InvertingLoad Discharge, Slew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WCSPG (0.65x0.65)4-XFBGA, CSPBGA
2,372
In Stock
1 : ₹ 127.37000
Cut Tape (CT)
2,000 : ₹ 61.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:1Low SideN-ChannelOn/Off0V ~ 50V4.5V ~ 5.5V500mA1.5OhmInverting---40°C ~ 85°CSurface Mount20-SSOP20-LSSOP (0.173", 4.40mm Width)
1,486
In Stock
1 : ₹ 135.54000
Cut Tape (CT)
1,000 : ₹ 61.66616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:1Low SideN-ChannelOn/Off0V ~ 50V4.5V ~ 5.5V400mA1.5OhmInverting---40°C ~ 85°CSurface Mount18-SOP18-SOIC (0.295", 7.50mm Width)
1,976
In Stock
1 : ₹ 137.17000
Cut Tape (CT)
1,000 : ₹ 67.51720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:1High SideP-ChannelOn/Off0V ~ 50V2V ~ 50V400mA-Inverting---40°C ~ 85°CSurface Mount18-SOP18-SOIC (0.295", 7.50mm Width)
16-DIP
TBD62003APG
IC PWR SWITCH N-CHAN 1:1 16DIP
Toshiba Semiconductor and Storage
784
In Stock
1 : ₹ 96.35000
Tube
-
Tube
ActiveGeneral Purpose71:1Low SideN-ChannelOn/Off50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Through Hole16-DIP16-DIP (0.300", 7.62mm)
615
In Stock
1 : ₹ 116.76000
Tube
-
Tube
ActiveGeneral Purpose41:1Low SideN-ChannelOn/Off50V (Max)4.5V ~ 5.5V1.5A370mOhmInverting---40°C ~ 85°C (TA)Through Hole16-DIP16-DIP (0.300", 7.62mm)
18-DIP
TBD62786APG
IC PWR DRIVER P-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
104
In Stock
1 : ₹ 153.50000
Tube
-
Tube
ActiveGeneral Purpose81:1High SideP-ChannelOn/Off0V ~ 50V2V ~ 50V400mA1.6OhmInverting---40°C ~ 85°CThrough Hole18-DIP18-DIP (0.300", 7.62mm)
18-DIP
TBD62384APG
IC PWR DRIVER N-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
652
In Stock
1 : ₹ 159.22000
Tray
-
Tray
ActiveGeneral Purpose81:1Low SideN-ChannelOn/Off0V ~ 50V4.5V ~ 5.5V400mA1.5OhmInverting---40°C ~ 85°CThrough Hole18-DIP18-DIP (0.300", 7.62mm)
Showing
1 - 25
of 115

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.