Showing
1 - 25
of 651
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
35,139
In Stock
1 : ₹ 27.76000
Cut Tape (CT)
3,000 : ₹ 5.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V5V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
7,542
In Stock
1 : ₹ 27.76000
Cut Tape (CT)
3,000 : ₹ 5.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.6V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3,499
In Stock
1 : ₹ 27.76000
Cut Tape (CT)
3,000 : ₹ 5.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
4,116
In Stock
1 : ₹ 27.76000
Cut Tape (CT)
3,000 : ₹ 5.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4.1V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
10,970
In Stock
1 : ₹ 31.03000
Cut Tape (CT)
4,000 : ₹ 5.71224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSOT-553ESV
19,654
In Stock
1 : ₹ 31.03000
Cut Tape (CT)
4,000 : ₹ 5.71224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.31V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSOT-553ESV
12,137
In Stock
1 : ₹ 32.66000
Cut Tape (CT)
3,000 : ₹ 6.05843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.62V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
3,546
In Stock
1 : ₹ 32.66000
Cut Tape (CT)
3,000 : ₹ 6.05843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.3V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
1,53,381
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
4,000 : ₹ 6.40463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSOT-553ESV
4-XFBGA, CSPBGA
TCR3UG33A,LF
IC REG LINEAR 3.3V 300MA 4WCSP-F
Toshiba Semiconductor and Storage
20,229
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
5,000 : ₹ 10.59784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.273V @ 300mA300mA680 nA-70dB (1kHz)EnableInrush Current, Over Current, Thermal Shutdown-40°C ~ 85°C (TJ)Surface Mount4-XFBGA, WLCSP4-WCSP-F (0.65x0.65)
5-DFNB
TCR5AM09,LF
IC REG LINEAR 0.9V 500MA 5DFNB
Toshiba Semiconductor and Storage
5,270
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
5,000 : ₹ 11.29464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V0.9V-0.23V @ 500mA500mA55 µA68 µA70dB ~ 40dB (1kHz ~ 10Hz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 85°C (TJ)Surface Mount4-XDFN Exposed Pad5-DFNB (1.2x1.2)
4-XFBGA, WLCSP
TCR5RG28A,LF
LDO REG, IOUT: 500MA VOUT: 2.8V
Toshiba Semiconductor and Storage
10,495
In Stock
1 : ₹ 44.09000
Cut Tape (CT)
5,000 : ₹ 11.80528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.21V @ 500mA500mA13 µA-100dB ~ 59dB (1kHz ~ 1MHz)-Over Current, Over Temperature-40°C ~ 85°CSurface Mount4-XFBGA, WLCSP4-WCSPF (0.65x0.65)
6-WLCSP
TCR13AGADJ,LF
IC REG LINEAR POS ADJ 1.3A 6WCSP
Toshiba Semiconductor and Storage
14,679
In Stock
1 : ₹ 37.56000
Cut Tape (CT)
5,000 : ₹ 12.54961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.55V3.6V0.163V @ 1A1.3A92 µA-90dB (1kHz)EnableInrush Current, Over Current, Thermal Shutdown, UVLO-40°C ~ 85°C (TJ)Surface Mount6-XFBGA, WLCSP6-WCSP (1.2x0.80)
8,201
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
3,000 : ₹ 13.01256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-0.2V @ 50mA200mA-850 µA70dB (1kHz)ON/OFFOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
31,249
In Stock
1 : ₹ 41.64000
Cut Tape (CT)
3,000 : ₹ 14.75660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-0.2V @ 50mA200mA850 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD (5 Leads), Flat LeadUFV
13,010
In Stock
1 : ₹ 58.79000
Cut Tape (CT)
5,000 : ₹ 22.29045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.6V3.6V0.216V @ 1.5A1.5A40 µA-95dB (1kHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 85°C (TJ)Surface Mount6-XFBGA, WLCSP6-WCSPF (0.80x1.2)
4,881
In Stock
1 : ₹ 27.76000
Cut Tape (CT)
4,000 : ₹ 5.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.35V-0.47V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSOT-553ESV
4,430
In Stock
1 : ₹ 31.03000
Cut Tape (CT)
4,000 : ₹ 5.71224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4.5V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSOT-553ESV
8,000
In Stock
1 : ₹ 31.03000
Cut Tape (CT)
4,000 : ₹ 5.71224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.4V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSOT-553ESV
6,612
In Stock
1 : ₹ 31.03000
Cut Tape (CT)
4,000 : ₹ 5.71224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.7V-0.7V @ 300mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSOT-553ESV
4-SDFN
TCR2EN36,LF
IC REG LINEAR 3.6V 200MA 4SDFN
Toshiba Semiconductor and Storage
11,921
In Stock
1 : ₹ 30.21000
Cut Tape (CT)
10,000 : ₹ 5.81609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.6V-0.18V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface Mount4-XFDFN Exposed Pad4-SDFN (0.8x0.8)
4,565
In Stock
1 : ₹ 31.84000
Cut Tape (CT)
3,000 : ₹ 5.88533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V0.9V-1.48V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
4,725
In Stock
1 : ₹ 31.84000
Cut Tape (CT)
3,000 : ₹ 5.88533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.05V-1.4V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
5,850
In Stock
1 : ₹ 31.84000
Cut Tape (CT)
3,000 : ₹ 5.88533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-1.3V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
4,894
In Stock
1 : ₹ 31.84000
Cut Tape (CT)
3,000 : ₹ 5.88533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.38V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
Showing
1 - 25
of 651

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.