Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TSOT-26
AP22615AWU-7
IC PWR SWTCH N/P-CHAN 1:1 TSOT26
Diodes Incorporated
1,04,333
In Stock
1 : ₹64.42000
Cut Tape (CT)
3,000 : ₹29.41303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N/P-Channel
On/Off
3V ~ 5.5V
3V ~ 5.5V
3A
40mOhm
Non-Inverting
Load Discharge, Status Flag
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
AP22653AFDZ-7
AP22653FDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
2,78,037
In Stock
1 : ₹30.92000
Cut Tape (CT)
3,000 : ₹11.10128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3.5V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.