Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-XFBGA, CSPBGA
TCK106AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
32,416
In Stock
1 : ₹24.71000
Cut Tape (CT)
5,000 : ₹9.89840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
TC7SZ00F,LJ(CT
TCK107AF,LF
IC PWR LOAD SWITCH LO ON-RES SMV
Toshiba Semiconductor and Storage
5,570
In Stock
1 : ₹24.71000
Cut Tape (CT)
3,000 : ₹10.00613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
1.1V ~ 5.5V
-
1A
63mOhm
-
-
-
-
Surface Mount
SMV
SC-74A, SOT-753
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.