Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,878 In Stock | 1 : ₹217.40000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | - | - | CSA, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | - | - | CSA, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | - | - | CSA, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | - | - | CSA, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.110" (2.8mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL |