Power, Line Cables and Extension Cords

Results: 9
1st Connector
AS3112BS1363CEE 7/7, Right AngleCEI 23-50NEMA 5-15PSEV 1011, 3 pos
2nd Connector
IEC 320-C13IEC 320-C13, Right Angle
Number of Conductors
23
Current Rating (Amps)
10A13A
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
MFG_6ES79000FA000XA0
6ES79000FA000XA0
POWER SUPPLY CABLE 230V AC,ST 3M
Siemens
0
In Stock
Check Lead Time
1 : ₹3,289.88000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
AS3112
IEC 320-C13
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79000BA000XA0
6ES79000BA000XA0
CABLE POWER PG/PC 230VAC (UK)
Siemens
0
In Stock
Check Lead Time
1 : ₹3,289.88000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363
IEC 320-C13
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
13A
-10°C ~ 50°C
-
MFG_6ES79001AA000XA0
6ES79001AA000XA0
CABLE POWER PC 220VAC
Siemens
0
In Stock
Check Lead Time
1 : ₹3,289.88000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7, Right Angle
IEC 320-C13, Right Angle
2
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79000CA000XA0
6ES79000CA000XA0
SIMATIC PC,POWER CBL 230V AC,3M
Siemens
0
In Stock
Check Lead Time
1 : ₹3,289.88000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
SEV 1011, 3 pos
IEC 320-C13
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79001DA000XA0
6ES79001DA000XA0
CABLE POWER PC 120V
Siemens
0
In Stock
Check Lead Time
1 : ₹3,289.88000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13, Right Angle
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79000AA000XA0
6ES79000AA000XA0
SIMATIC PC,PWR CBL 230V AC, 3M (
Siemens
0
In Stock
Check Lead Time
1 : ₹3,289.88000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7, Right Angle
IEC 320-C13
2
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79001EA000XA0
6ES79001EA000XA0
SIMATIC S5,SUPPLY CABLE,ANGLED,3
Siemens
0
In Stock
Check Lead Time
1 : ₹4,094.75000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEI 23-50
IEC 320-C13, Right Angle
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79000DA000XA0
6ES79000DA000XA0
CABLE POWER PG/PC 3.2M
Siemens
0
In Stock
Check Lead Time
1 : ₹4,094.75000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
MFG_6ES79000EA000XA0
6ES79000EA000XA0
SIMATIC PC,POWER CABLE,3M STRAIG
Siemens
0
In Stock
Check Lead Time
1 : ₹4,094.75000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEI 23-50
IEC 320-C13
3
-
-
Unshielded
9.84' (3.00m)
-
-
Black
-
10A
-10°C ~ 50°C
-
Showing
of 9

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.