Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ₹470.23000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C5 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | CSA, UL | Canada, United States | Black | 125VAC | 7A | 60°C | - | |||
3,253 In Stock | 1 : ₹493.70000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | - | 18 AWG | - | 6.00' (1.83m) | CSA | Canada, United States | Black | 125VAC | 10A | 60°C | - | |||
1,182 In Stock | 1 : ₹503.76000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7 | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 6.00' (1.83m) | CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO,VDE | Europe | Black | 250VAC | 6A | 70°C | - | |||
884 In Stock | 1 : ₹693.19000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363A | IEC 320-C13 | 3 | - | 17 AWG | - | 8.20' (2.50m) | BSI | United Kingdom | Black | 250VAC | 10A | 70°C | - |