Power Management - Specialized

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 QFN
IC USB TYPE-C PORT CONTROL 24QFN
Infineon Technologies
7,658
In Stock
1 : ₹177.93000
Cut Tape (CT)
2,500 : ₹90.83745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Type C
3V ~ 24.5V
-40°C ~ 125°C (TA)
Surface Mount
24-UFQFN Exposed Pad
24-QFN (4x4)
24 QFN
IC USB TYPE-C PORT CONTROL 24QFN
Infineon Technologies
897
In Stock
1 : ₹177.93000
Tray
Tray
Active
USB Type C
3V ~ 24.5V
-40°C ~ 125°C (TA)
Surface Mount
24-UFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.