Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 MSOP EP
IC REG LINEAR POS ADJ 10MSOP-EP
Analog Devices Inc.
3,948
In Stock
1 : ₹709.93000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
12 DFN
IC REG LIN NEG ADJ 500MA 12-DFN
Analog Devices Inc.
6,162
In Stock
1 : ₹832.09000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12-TSSOP EP
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
1,769
In Stock
1 : ₹832.09000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
IC REG LIN POS ADJ 500MA 12MSOP
Analog Devices Inc.
1,433
In Stock
1 : ₹832.09000
Cut Tape (CT)
2,500 : ₹372.89050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
742
In Stock
1 : ₹832.09000
Cut Tape (CT)
2,500 : ₹372.89050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
418
In Stock
1 : ₹751.53000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.