Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ₹1,188.77000 Bulk | Bulk | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 20.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
119 In Stock 20 Factory | 1 : ₹1,867.95000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 10.2 mA | Non Latching | Test Button | Screw Terminal | - | - | 150 VAC | 36 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
28 In Stock | 1 : ₹1,027.63000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 10.2 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 150 VAC | 36 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
81 In Stock | 1 : ₹1,333.05000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 20.4 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
29 In Stock | 1 : ₹856.36000 Bulk | Bulk | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 10.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 150 VAC | 36 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
11 In Stock | 1 : ₹869.85000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 20.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
10 In Stock 20 Factory | 1 : ₹959.29000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
11 In Stock 34 Marketplace | 1 : ₹967.72000 Tray 4 : ₹1,715.24250 Box | Tray Box | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 20.4 mA | Non Latching | - | Screw Terminal | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
18 In Stock | 1 : ₹1,005.69000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 40 mA | Non Latching | - | Screw Terminal | - | Class B | 36 VDC | 7.2 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
27 In Stock | 1 : ₹1,116.22000 Bulk | Bulk | Active | Chassis Mount | 48VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 40 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 36 VDC | 7.2 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
19 In Stock | 1 : ₹1,116.22000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
24 In Stock | 1 : ₹1,188.77000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
6 In Stock | 1 : ₹1,188.77000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
23 In Stock 3,220 Factory | 1 : ₹1,261.33000 Bulk | Bulk | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 20.4 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
14 In Stock 140 Factory | 1 : ₹1,261.33000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
13 In Stock | 1 : ₹1,299.30000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
20 In Stock | 1 : ₹1,333.05000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 10.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 150 VAC | 36 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
23 In Stock | 1 : ₹1,462.13000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | - | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
38 In Stock | 1 : ₹1,547.35000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
20 In Stock | 1 : ₹1,618.22000 Bulk | Bulk | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 20.4 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
17 In Stock | 1 : ₹1,618.22000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
15 In Stock | 1 : ₹1,618.22000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
30 In Stock | 1 : ₹1,624.12000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
19 In Stock | 1 : ₹1,775.99000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 20.4 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
16 In Stock | 1 : ₹1,786.96000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - |