Power Relays, Over 2 Amps

Results: 53
Stocking Options
Environmental Options
Media
Exclude
53Results
Applied FiltersRemove All

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J115F11AH12VDCS615
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
2,336
In Stock
1 : ₹296.54000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F11AH12VDCS615U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
9,575
In Stock
1 : ₹331.06000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11AH24VDCS615U
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
2,272
In Stock
1 : ₹339.03000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11CH24VDCSH15U
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
1,560
In Stock
1 : ₹373.55000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F31CH12VDCS615U
RELAY GEN PURPOSE SPDT 50A 12V
CIT Relay and Switch
3,314
In Stock
1 : ₹383.29000
Tray
Tray
Active
Chassis Mount
12VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F31AH24VDCS615U
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
789
In Stock
1 : ₹300.08000
Tray
Tray
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F3
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
441
In Stock
1 : ₹315.83284
Tray
Tray
Active
Chassis Mount
5VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
299.4 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F31AH12VDCS615U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
353
In Stock
1 : ₹316.02000
Tray
Tray
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11CH12VDCSH15U
RELAY GEN PURPOSE SPDT 50A 12V
CIT Relay and Switch
515
In Stock
1 : ₹339.03000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11CH24VDCS615
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
432
In Stock
1 : ₹339.03000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F11CH12VDCS615
RELAY GEN PURPOSE SPDT 50A 12V
CIT Relay and Switch
3,655
In Stock
1 : ₹343.46000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F11CH24VDCS615U
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
584
In Stock
1 : ₹347.00000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11AH12VDCSH15U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
2,777
In Stock
1 : ₹347.88000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F1
RELAY GEN PURPOSE SPDT 50A 5V
CIT Relay and Switch
1,088
In Stock
1 : ₹350.54000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
299.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F3
RELAY GEN PURPOSE SPDT 50A 48V
CIT Relay and Switch
248
In Stock
1 : ₹379.75000
Tray
Tray
Active
Chassis Mount
48VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
31.3 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
36 VDC
4.8 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F3
RELAY GEN PURPOSE SPDT 50A 5V
CIT Relay and Switch
765
In Stock
1 : ₹383.29000
Tray
Tray
Active
Chassis Mount
5VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
299.4 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F31CH24VDCS615U
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
445
In Stock
1 : ₹391.26000
Tray
Tray
Active
Chassis Mount
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F21AH12VDCS615U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
1,516
In Stock
1 : ₹243.43000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11AH24VDCS615
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
2,072
In Stock
1 : ₹304.51000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F21AH24VDCS615U
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
740
In Stock
1 : ₹316.02000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F21CH24VDCS615U
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
148
In Stock
1 : ₹350.54000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F21AH12VDCS615
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
784
In Stock
1 : ₹327.52000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F2
RELAY GEN PURPOSE SPDT 50A 5V
CIT Relay and Switch
175
In Stock
1 : ₹336.38000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
299.4 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F21CH12VDCS615U
RELAY GEN PURPOSE SPDT 50A 12V
CIT Relay and Switch
217
In Stock
1 : ₹364.70000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F21CH12VDCS615
RELAY GEN PURPOSE SPDT 50A 12V
CIT Relay and Switch
29
In Stock
1 : ₹335.49000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 53

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.