Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
G5Q-1A(4)-DC(12,24)
G5Q-1A4-EU DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
35,147
In Stock
1 : ₹133.92000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q-14-EU DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
6,900
In Stock
1 : ₹136.42000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max33.3 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q-14-EU DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
2,100
In Stock
1 : ₹136.42000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max80 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1A-EU DC12
G5Q-1A-EU DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
14,938
In Stock
64,500
Factory
1 : ₹133.92000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q1A4EUDC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
4,658
In Stock
1 : ₹133.92000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1A-EU DC24
G5Q-1A-EU DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
6,880
In Stock
1 : ₹138.08000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1-EU DC24
G5Q-1-EU DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
1,076
In Stock
1 : ₹139.74000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q-1-EU DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
380
In Stock
500
Factory
1 : ₹136.42000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
Showing
of 8

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.