Power Relays, Over 2 Amps

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
19,461
In Stock
1 : ₹61.96000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
4,830
In Stock
1 : ₹45.15000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
1,993
In Stock
1 : ₹46.92000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
72.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
2,309
In Stock
1 : ₹64.62000
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
72.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
1,443
In Stock
1 : ₹69.05000
Box
Box
Active
Through Hole
18VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
20 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
13.5 VDC
1.8 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
1,275
In Stock
1 : ₹69.05000
Box
Box
Active
Through Hole
6VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
4.5 VDC
0.6 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
3,514
In Stock
1 : ₹70.82000
Box
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
1,756
In Stock
1 : ₹46.92000
Box
Box
Active
Through Hole
9VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
1,890
In Stock
1 : ₹51.34000
Box
Box
Active
Through Hole
6VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
4.5 VDC
0.6 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
1,664
In Stock
1 : ₹51.34000
Box
Box
Active
Through Hole
18VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
20 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
13.5 VDC
1.8 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
1,876
In Stock
1 : ₹81.44000
Box
Box
Active
Through Hole
48VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
7.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
126
In Stock
1 : ₹45.15000
Box
Box
Active
Through Hole
3VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
120 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
2.25 VDC
0.3 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
852
In Stock
1 : ₹61.96000
Box
Box
Active
Through Hole
3VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
120 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
2.25 VDC
0.3 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
455
In Stock
1 : ₹64.62000
Box
Box
Active
Through Hole
9VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
535
In Stock
1 : ₹64.62000
Box
Box
Active
Through Hole
48VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
7.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1071CS5VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
0
In Stock
Check Lead Time
1 : ₹54.00000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 16

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.