Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,638 In Stock | 11,682 : ₹74.79500 Bulk | Bulk | Active | - | Absolute | 17.4PSI (120kPa) | Wheatstone Bridge | 0 mV ~ 15 mV (5V) | ±0.1% | 1V ~ 6V | - | No Port | - | SMD (SMT) Tab | 43.51PSI (300kPa) | -40°C ~ 135°C | - | Die | Die | |||
6,000 In Stock | 400 : ₹115.27405 Bulk | Bulk | Active | Industrial Automation | Absolute | 101.53PSI (700kPa) | Analog Voltage | -30 mV ~ 30 mV | ±0.3% | 1V ~ 6V | - | No Port | - | - | 507.63PSI (3500kPa) | -40°C ~ 150°C | Surface Mount | Die | Die |