Process, Temperature

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
E5CC-CX3D5M-5800U-ND
E5CC-CX3A5M-004
CONTROL TEMP/PROC 100-240V PANEL
Omron Automation and Safety
52
In Stock
106
Factory
1 : ₹41,038.58000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Analog, Relay (3)
On/Off, Proportional (PID)
RS-485 (CompoWay/F, Modbus)
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Event Input
E5CC-CX3D5M-5800U-ND
E5CC-RX3A5M-003
CONTROL TEMP/PROC 100-240V PL MT
Omron Automation and Safety
4
In Stock
46
Factory
1 : ₹66,743.81000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (4)
On/Off, Proportional (PID)
RS-485 (CompoWay/F, Modbus)
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Heater Fault Detection
E5CC-CX3D5M-5800U-ND
E5CC-QQ3A5M-003
CONTROL TEMP/PROC 100-240V PANEL
Omron Automation and Safety
2
In Stock
29
Factory
1 : ₹68,073.63000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3), Voltage (External SSR) (2)
On/Off, Proportional (PID)
RS-485 (CompoWay/F, Modbus)
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Heater Fault Detection
Showing
of 3

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.