PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,116 In Stock | 1 : ₹248.79000 Cut Tape (CT) 2,500 : ₹107.85120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 50 A | 7 A | 14 A | 2 s | 1 mOhms | 10 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.079" (2.00mm) | - | |||
4,080 In Stock | 1 : ₹161.51000 Bulk | - | Bulk | Active | Ceramic | 600V | 1 A | 175 mA | 400 mA | 7 s | - | - | 10 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.512" Dia x 0.217" T (13.00mm x 5.50mm) | 0.709" (18.00mm) | - | 0.197" (5.00mm) | ||
16,461 In Stock | 1 : ₹13.05000 Cut Tape (CT) 2,000 : ₹6.28864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 40 A | 350 mA | 700 mA | 100 ms | 320 mOhms | 1.5 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - |