PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,349 In Stock | 1 : ₹27.73000 Cut Tape (CT) 3,000 : ₹11.40947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 500 mA | 1 A | 100 ms | 150 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
31,859 In Stock | 1 : ₹26.10000 Cut Tape (CT) 3,000 : ₹11.86354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 750 mA | 1.5 A | 200 ms | 90 mOhms | 350 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
27,361 In Stock | 1 : ₹26.10000 Cut Tape (CT) 3,000 : ₹11.86354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 100 mA | 300 mA | 1.5 s | 1 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
36,185 In Stock | 1 : ₹26.10000 Cut Tape (CT) 3,000 : ₹11.86354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 1.1 A | 2.2 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
8,278 In Stock | 1 : ₹26.10000 Cut Tape (CT) 3,000 : ₹11.86354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 40 A | 200 mA | 500 mA | 20 ms | 650 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
25,842 In Stock | 1 : ₹43.23000 Cut Tape (CT) 3,000 : ₹17.90625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 350 mA | 750 mA | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
764 In Stock | 1 : ₹68.52000 Cut Tape (CT) 3,000 : ₹28.91738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 80 A | 100 mA | 300 mA | 1.5 s | 1 Ohms | 7.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - |