PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,095 In Stock | 1 : ₹34.26000 Cut Tape (CT) 6,000 : ₹13.90252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 350 mA | 750 mA | 100 ms | 200 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.026" (0.65mm) | - | |||
38,965 In Stock | 1 : ₹34.26000 Cut Tape (CT) 5,000 : ₹13.90377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 100 mA | 300 mA | 1 s | 900 mOhms | 6 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.026" (0.65mm) | - | |||
1,08,448 In Stock | 1 : ₹34.26000 Cut Tape (CT) 6,000 : ₹13.91367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 40 A | 200 mA | 500 mA | 600 ms | 550 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.026" (0.65mm) | - | |||
76,133 In Stock | 1 : ₹34.26000 Cut Tape (CT) 4,000 : ₹14.16015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 500 mA | 1 A | 100 ms | 100 mOhms | 800 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.039" (1.00mm) | - | |||
5,890 In Stock | 1 : ₹66.07000 Cut Tape (CT) 6,000 : ₹26.77535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 250 mA | 750 mA | 100 ms | 200 mOhms | 1.4 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.026" (0.65mm) | - |