Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,402 In Stock | 1 : ₹26.10000 Bag | Bag | Active | Panel Mount, Front | Standard | SPST | Off-On | 3A (AC) | 250 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.00mm Dia | -25°C ~ 85°C | |||
520 In Stock | 1 : ₹410.30000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
200 In Stock | 1 : ₹451.08000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | LED, Green | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
175 In Stock | 1 : ₹451.08000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | LED, Red | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
161 In Stock | 1 : ₹475.55000 Bag | Bag | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 5A (AC) | 250 V | - | Round, Button | No Marking | Silver | LED, Green | 12 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | - | - | - | -25°C ~ 55°C | |||
148 In Stock | 1 : ₹487.79000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (AC), 100mA (DC) | 125 V | 24 V | Round, Button, Domed | No Marking | Black | LED, Red | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
801 In Stock | 1 : ₹278.15000 Box | Box | Active | - | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | Solder Lug | - | - | - | -30°C ~ 85°C | |||
486 In Stock | 1 : ₹278.15000 Box | Box | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
434 In Stock | 1 : ₹278.15000 Box | Box | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | Solder Lug | - | - | - | -30°C ~ 85°C | |||
311 In Stock | 1 : ₹278.15000 Box | Box | Active | Through Hole | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
487 In Stock | 1 : ₹307.52000 Box | Box | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | Solder Lug | - | - | - | -30°C ~ 85°C | |||
482 In Stock | 1 : ₹307.52000 Box | Box | Active | Through Hole | Standard | SPDT | On-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
479 In Stock | 1 : ₹307.52000 Box | Box | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
477 In Stock | 1 : ₹307.52000 Box | Box | Active | - | Standard | SPDT | On-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | Solder Lug | - | - | - | -30°C ~ 85°C | |||
431 In Stock | 1 : ₹307.52000 Box | Box | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
496 In Stock | 1 : ₹314.04000 Box | Box | Active | Through Hole | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | PC Pin | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
200 In Stock | 1 : ₹314.04000 Box | Box | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 1A (AC/DC) | 120 V | 38 V | Round, Plunger | No Marking | - | - | - | Solder Lug | - | - | - | -30°C ~ 85°C | |||
169 In Stock | 1 : ₹314.04000 Box | Box | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 1A (AC/DC) | 120 V | 38 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
265 In Stock | 1 : ₹328.73000 Box | Box | Active | Panel Mount, Snap-In | Standard | SPDT | On-Mom | 1A (AC/DC) | 120 V | 38 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | |||
160 In Stock | 1 : ₹328.73000 Box | Box | Active | Panel Mount, Snap-In | Standard | SPDT | On-Mom | 1A (AC/DC) | 120 V | 38 V | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | |||
486 In Stock | 1 : ₹342.59000 Box | Box | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
300 In Stock | 1 : ₹342.59000 Box | Box | Active | Through Hole | Standard | SPDT | On-Mom | 1A (AC/DC) | 120 V | 38 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
283 In Stock | 1 : ₹342.59000 Box | Box | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 1A (AC/DC) | 120 V | 38 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
247 In Stock | 1 : ₹342.59000 Box | Box | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
489 In Stock | 1 : ₹367.88000 Box | Box | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C |