Rack Thermal Management

Results: 3
Specifications
Heater, 10W, 1AHeater, 20W, 1.1AHeater, 30W, 1.2A
Size / Dimension
1.97" L x 1.16" W x 1.77" H (50.0mm x 29.5mm x 45.0mm)2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
1
In Stock
55
Factory
1 : ₹6,739.13000
Bulk
Bulk
Active
Heating Unit
110 ~ 250 VAC
Heater, 10W, 1A
1.97" L x 1.16" W x 1.77" H (50.0mm x 29.5mm x 45.0mm)
4
In Stock
90
Factory
1 : ₹7,528.71000
Bulk
Bulk
Active
Heating Unit
110 ~ 250 VAC
Heater, 30W, 1.2A
2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm)
1
In Stock
16
Factory
1 : ₹7,316.65000
Bulk
Bulk
Active
Heating Unit
110 ~ 250 VAC
Heater, 20W, 1.1A
2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm)
Showing
of 3

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.