Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Diameter
Mounting Type
Features
Material
Color
HLT3I-X0, HLT2I-X0
HLTP2I-X0
HOOK&LOOP TIE BLACK 40LBS 8" 1=1
Panduit Corp
133
In Stock
1 : ₹212.59000
Bulk
Bulk
ActiveHook and Loop - TieRectangular8.000" (203.20mm)0.500" (12.70mm)---Polypropylene (PP) Hook, Polyamide (PA) LoopBlack
HLT3I-X0, HLT2I-X0
HLTP3I-X0
HOOK&LOOP TIE BLACK 40LBS 1' 1=1
Panduit Corp
49
In Stock
1 : ₹252.61000
Bulk
Bulk
ActiveHook and Loop - TieRectangular12.000" (304.80mm)0.500" (12.70mm)---Polypropylene (PP) Hook, Polyamide (PA) LoopBlack
HLTPxI-X12
HLTP3I-X12
HOOK&LOOP TIE MAROON 40LB 1' 1=1
Panduit Corp
90
In Stock
1 : ₹275.95000
Bulk
Bulk
ActiveHook and Loop - TieRectangular12.000" (304.80mm)0.500" (12.70mm)---Polypropylene (PP) Hook, Polyamide (PA) LoopMaroon
HLTPxI-X12
HLTP2I-X12
HOOK&LOOP TIE MAROON 40LB 8" 1=1
Panduit Corp
128
In Stock
1 : ₹212.59000
Bulk
Bulk
ActiveHook and Loop - TieRectangular8.000" (203.20mm)0.500" (12.70mm)---Polypropylene (PP) Hook, Polyamide (PA) LoopMaroon
Showing
of 4

Reclosable Fasteners


Reclosable Fasteners are used to hold cables and wires securely in place. The types of fasteners include hanger, hook and loop, and interlocking system with mounting type being adhesive, screw mount, sew on, and staple. The fasteners come in lengths from 0.180” (4.57 mm) to 300.00’ (91.44 m) and widths from 0.236” (6.00mm) to 6.000” (152.40mm) and diameters of 0.563” (14.30mm) to 4.000” (101.60mm) in shapes of circular, rectangular, and square.