Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
501646-1000
5016461000
CONN RCPT HSG 10POS 2.00MM
Molex
1,634
In Stock
1 : ₹40.04000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
51065-0200
0510650200
CONN RCPT HSG 2POS 2.00MM
Molex
48,930
In Stock
1 : ₹8.52000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBT), Polyester
-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.