Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559591630
0559591630
CONN HEADER R/A 16POS 2MM
Molex
1,753
In Stock
1 : ₹97.12000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0559171610
0559171610
CONN HEADER VERT 16POS 2MM
Molex
3,015
In Stock
1 : ₹74.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
0559171630
0559171630
CONN HEADER VERT 16POS 2MM
Molex
5,472
In Stock
1 : ₹104.78000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.