Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
3,727
In Stock
1 : ₹97.91000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
0022032051
0022032051
CONN HEADER VERT 5POS 2.54MM
Molex
68,519
In Stock
1 : ₹23.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.135" (3.43mm)
0.560" (14.22mm)
0.130" (3.30mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.