Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock | 1 : ₹93.17000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.098" (2.50mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
657 In Stock | 1 : ₹58.98000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
163 In Stock | 1 : ₹67.53000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.098" (2.50mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
71 In Stock | 1 : ₹101.72000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.154" (3.90mm) | 0.110" (2.80mm) | 0.343" (8.70mm) | 0.079" (2.00mm) | Circular | Gold | 39.4µin (1.00µm) | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 130°C | - | - | Black | - | - | |||
29 In Stock | 1 : ₹135.91000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.039" (1.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.071" (1.80mm) | 0.071" (1.80mm) | - | 0.050" (1.27mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
38 In Stock | 1 : ₹153.01000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.039" (1.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.079" (2.00mm) | 0.197" (5.00mm) | 0.039" (1.00mm) | Circular | Gold | 39.4µin (1.00µm) | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 130°C | - | - | Black | - | - | |||
32 In Stock | 1 : ₹178.65000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
13 In Stock | 1 : ₹127.37000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.050" (1.27mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.071" (1.80mm) | - | 0.083" (2.10mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
8 In Stock | 1 : ₹118.82000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
1 In Stock | 1 : ₹135.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40, 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.118" (3.00mm) | - | - | 0.100" (2.54mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
10 In Stock | 1 : ₹195.75000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 80 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - |