Headers, Male Pins

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
9652038
0009652038
CONN HEADER VERT 3POS 3.96MM
Molex
10,105
In Stock
1 : ₹20.52000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652068
0009652068
CONN HEADER VERT 6POS 3.96MM
Molex
33,358
In Stock
1 : ₹57.27000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652058
0009652058
CONN HEADER VERT 5POS 3.96MM
Molex
2,110
In Stock
1 : ₹42.74000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652088
0009652088
CONN HEADER VERT 8POS 3.96MM
Molex
18,854
In Stock
1 : ₹53.85000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652098
0009652098
CONN HEADER VERT 9POS 3.96MM
Molex
1,638
In Stock
1 : ₹98.30000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
2CKT 3.96MM WFAS W/LOCK 527302A
09652028
2CKT 3.96MM WFAS W/LOCK 527302A
Molex
62,742
Marketplace
700 : ₹8.80444
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
09-65-2048
09652048
4CKT 3.96MM WAFER W/LOCK 527304A
Molex
14,074
Marketplace
500 : ₹13.42036
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
09-65-2068
09652058
5CKT 396MM WAFER WLOCK 5273
Molex
14,084
Marketplace
250 : ₹25.21660
Box
Box
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
09-65-2068
09652068
6CKT 396MM WAFER WLOCK 5273
Molex
14,871
Marketplace
150 : ₹52.99760
Box
Box
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
09-65-2118
09652118
11CKT 3.96MM WAFER W/LOCK 52
Molex
11,753
Marketplace
150 : ₹61.54560
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652048
0009652048
CONN HEADER VERT 4POS 3.96MM
Molex
0
In Stock
Check Lead Time
1 : ₹25.64000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652028
0009652028
CONN HEADER VERT 2POS 3.96MM
Molex
0
In Stock
Check Lead Time
1 : ₹17.95000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652078
0009652078
CONN HEADER VERT 7POS 3.96MM
Molex
0
In Stock
Check Lead Time
1 : ₹56.42000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652128
0009652128
CONN HEADER VERT 12POS 3.96MM
Molex
0
In Stock
Check Lead Time
16,000 : ₹53.61733
Bag
Bag
Active
Header
Male Pin
0.156" (3.96mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652108
0009652108
CONN HEADER VERT 10POS 3.96MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Header
Male Pin
0.156" (3.96mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
9652118
0009652118
CONN HEADER VERT 11POS 3.96MM
Molex
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Showing
of 16

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.