Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ₹6,441.22000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 20 (16 + 4 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
51 In Stock | 1 : ₹6,676.34000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 26 (24 + 2 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
73 In Stock | 1 : ₹4,060.16000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 (4 + 2 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
4 In Stock | 1 : ₹6,269.13000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 14 (8 + 6 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
14 In Stock | 1 : ₹7,202.81000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 (8 + 4 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.207" (5.25mm) | Circular | Gold | - | Gold | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Jackscrews, Mating Flange, Pick and Place, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | 450V | |||
0 In Stock Check Lead Time | 1 : ₹4,470.77000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 8 (4 + 4 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
0 In Stock Check Lead Time | 1 : ₹5,335.45000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 11 (8 + 3 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
0 In Stock | Active | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 10 (8 + 2 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.207" (5.25mm) | Circular | Gold | - | Gold | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Jackscrews, Mating Flange, Pick and Place, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | 450V |