Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
03JQ-BT
03JQ-BT
CONN RCPT 3POS 0.098 TIN PCB
JST Sales America Inc.
2,882
In Stock
1 : ₹27.26000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.098" (2.50mm)
1
-
Through Hole
Press-Fit, Solder
Friction Lock
Tin
-
Natural
0.374" (9.50mm)
-
-25°C ~ 85°C
UL94 V-0
-
11.8mm
-
-
3A
250V
CONN RCPT 3POS 0.098 TIN PCB R/A
03JQ-ST
CONN RCPT 3POS 0.098 TIN PCB R/A
JST Sales America Inc.
0
In Stock
Check Lead Time
500 : ₹15.79422
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.098" (2.50mm)
1
-
Through Hole, Right Angle
Press-Fit, Solder
Friction Lock
Tin
-
Natural
0.236" (6.00mm)
-
-25°C ~ 85°C
UL94 V-0
-
-
-
-
3A
250V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.