Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,235 In Stock | 1 : ₹162.33000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
25,251 In Stock | 1 : ₹168.34000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
4,157 In Stock | 1 : ₹208.71000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
28,774 In Stock | 1 : ₹283.44000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
1,192 In Stock | 1 : ₹200.98000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
1,318 In Stock | 1 : ₹312.64000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V |