Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ₹120.23617 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ₹125.23675 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ₹143.68333 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ₹149.46178 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ₹205.13490 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ₹229.13769 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V |