Spring Loaded

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
6,176
In Stock
1 : ₹176.34000
Bulk
Bulk
Active
Piston
2
0.100" (2.54mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
935
In Stock
1 : ₹723.26000
Tube
Tube
Active
Piston
4
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
1,956
In Stock
1 : ₹138.01000
Bulk
Bulk
Active
Piston
2
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
20.0µin (0.51µm)
5,553
In Stock
1 : ₹217.23000
Tube
Tube
Active
Piston
4
0.100" (2.54mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
SIB-104-02-F-S-LC
SIB-104-02-F-S-LC
CONN SPRING MOD 4POS SMD
Samtec Inc.
0
In Stock
5,544
Factory
Check Lead Time
1 : ₹354.39000
Tube
Tube
Active
Compression Contact, Non-Gendered
4
0.100" (2.54mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
Showing
of 5

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.