RF Detectors

Results: 81
Stocking Options
Environmental Options
Media
Exclude
81Results
Applied FiltersRemove All

Showing
of 81
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
4,542
In Stock
17,500
Factory
1 : ₹145.49000
Cut Tape (CT)
2,500 : ₹72.73855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
450MHz ~ 2.5GHz
Cellular, W-CDMA
-16dBm ~ 5dBm
±0.5dB
2.7V ~ 3.3V
1.2 mA
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 TSSOP
MAX4003EUA+T
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
9,291
In Stock
1 : ₹348.31000
Cut Tape (CT)
2,500 : ₹190.01362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 2.5GHz
Cellular, TDMA, CDMA, GPRS, GSM
-45dBm ~ 0dBm
-
2.7V ~ 5V
5.9 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
109
In Stock
900
Factory
1 : ₹2,832.70000
Tube
-
Tube
Active
30kHz ~ 2.5GHz
Cellular, GSM, EDGE, CDMA
-70dBm ~ 10dBm
±1dB
2.7V ~ 5.25V
16 mA
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
8 TSSOP
MAX4003EUA+
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
250
In Stock
650
Factory
1 : ₹325.20000
Tube
-
Tube
Active
100MHz ~ 2.5GHz
Cellular, TDMA, CDMA, GPRS, GSM
-45dBm ~ 0dBm
-
2.7V ~ 5V
5.9 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
3,779
In Stock
1 : ₹864.36000
Cut Tape (CT)
2,500 : ₹509.93733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 1GHz
Cellular, GSM, EDGE, CDMA
-65dBm ~ 5dBm
-
2.7V ~ 5.25V
20.5 mA
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
214
In Stock
600
Factory
1 : ₹949.94000
Tube
-
Tube
Active
50MHz ~ 1GHz
Cellular, GSM, EDGE, CDMA
-65dBm ~ 5dBm
-
2.7V ~ 5.25V
20.5 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8 TSSOP
MAX4000EUA+
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
0
In Stock
Check Lead Time
1 : ₹395.38000
Tube
-
Tube
Active
100MHz ~ 2.5GHz
Cellular, CDMA, GSM
-45dBm ~ 0dBm
-
2.7V ~ 5.5V
5.9 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8 TSSOP
MAX4001EUA+
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
150
In Stock
750
Factory
1 : ₹493.80000
Tube
-
Tube
Active
100MHz ~ 2.5GHz
Cellular, CDMA, GSM
-35dBm ~ 10dBm
-
2.7V ~ 5.5V
5.9 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8 TSSOP
MAX4002EUA+
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
71
In Stock
1 : ₹492.09000
Tube
-
Tube
Active
100MHz ~ 2.5GHz
Cellular, CDMA, GSM
-30dBm ~ 15dBm
-
2.7V ~ 5.5V
5.9 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
MAX25210ATAB9/V+T
MAX2014ETA+
50MHZ TO 1000MHZ, 75DB LOGARITHM
Analog Devices Inc./Maxim Integrated
200
In Stock
200
Factory
1 : ₹754.82000
Tube
-
Tube
Active
50MHz ~ 1GHz
Cellular, WLAN
-65dBm ~ 5dBm
-
2.7V ~ 5.25V
20 mA
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
8 TSSOP
MAX2015EUA+T
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
2,300
In Stock
1 : ₹1,761.24000
Cut Tape (CT)
2,500 : ₹1,099.50959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 2.5GHz
Cellular, GSM, EDGE, CDMA
-55dBm ~ 5dBm
-
2.7V ~ 5.25V
20.5 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8 TSSOP
MAX2015EUA+
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
150
In Stock
1,100
Factory
1 : ₹1,792.90000
Tube
-
Tube
Active
100MHz ~ 2.5GHz
Cellular, GSM, EDGE, CDMA
-55dBm ~ 5dBm
-
2.7V ~ 5.25V
20.5 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8 TSSOP
MAX4002EUA+T
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Analog Devices Inc./Maxim Integrated
5,000
In Stock
2,500
Factory
1 : ₹454.43000
Cut Tape (CT)
2,500 : ₹234.27525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 2.5GHz
Cellular, CDMA, GSM
-30dBm ~ 15dBm
-
2.7V ~ 5.5V
5.9 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
0
In Stock
900
Factory
Active
-
Tube
Active
2MHz ~ 1.6GHz
Cellular, TDMA, CDMA, GPRS, GSM
-45dBm ~ 0dBm
±1dB
2.7V ~ 5.25V
12 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
14,277
Marketplace
753 : ₹34.23201
Bulk
-
Bulk
Active
800MHz ~ 2GHz
CDMA
25dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
6,035
Marketplace
753 : ₹34.23201
Bulk
-
Bulk
Active
800MHz ~ 2GHz
CDMA
25dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
3,851
Marketplace
624 : ₹41.07840
Bulk
-
Bulk
Active
800MHz ~ 2GHz
CDMA
25dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
0
In Stock
3,00,000
Marketplace
10,000 : ₹32.79306
Tape & Reel (TR)
546 : ₹47.06899
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
800MHz ~ 2GHz
Cellular, CDMA
6dBm ~ 31dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (1.05x1.05)
0
In Stock
80,000
Marketplace
520 : ₹49.63640
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
800MHz ~ 2GHz
Cellular, CDMA
6dBm ~ 31dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
2,411
Marketplace
420 : ₹60.76181
Bulk
-
Bulk
Active
800MHz ~ 2GHz
CDMA
25dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
0
In Stock
14,80,000
Marketplace
10,000 : ₹46.23733
Tape & Reel (TR)
377 : ₹68.46401
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
800MHz ~ 2GHz
Cellular, GSM, EDGE
-25dB ~ 15dB
±0.3dB
2.7V ~ 5V
3.5 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (1.05x1.05)
0
In Stock
2,22,500
Marketplace
377 : ₹68.46401
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
800MHz ~ 2GHz
W-CDMA, HSPDA
-25dBm ~ 0dBm
±0.5dB
2.7V ~ 5V
3.6 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
0
In Stock
1,62,500
Marketplace
377 : ₹68.46401
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
800MHz ~ 2GHz
Cellular, CDMA
-10dBm ~ 15dBm
±0.3dB
2.7V ~ 5V
2 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (1.05x1.05)
1,60,000
Marketplace
377 : ₹68.46401
Bulk
-
Bulk
Obsolete
800MHz ~ 2GHz
W-CDMA, HSPDA
-25dBm ~ 0dBm
±0.5dB
2.7V ~ 5V
3.6 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
0
In Stock
1,50,000
Marketplace
10,000 : ₹46.23733
Tape & Reel (TR)
377 : ₹68.46401
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
800MHz ~ 2GHz
W-CDMA, HSPDA
-25dBm ~ 0dBm
±0.5dB
2.7V ~ 5V
3.6 mA
Surface Mount
4-WFBGA, CSPBGA
4-UCSP (0.97x0.97)
Showing
of 81

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.