RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,554 In Stock | 1 : ₹284.69000 Cut Tape (CT) 4,500 : ₹138.03104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz | 500kbps | 16dBm | -118dBm | - | SPI | 4 | 1.8V ~ 3.6V | 9.2mA ~ 9.8mA | 6mA ~ 54mA | -40°C ~ 105°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,31,949 In Stock | 1 : ₹264.85000 Cut Tape (CT) 4,000 : ₹138.81469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | SIGFOX™, Wireless M-Bus | 2GFSK, 4GFSK, ASK, OOK | - | 500kbps | 10dBm | -130dBm | - | SPI, UART | 4 | 1.8V ~ 3.6V | 8mA | 27mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
3,271 In Stock | 1 : ₹559.89000 Cut Tape (CT) 2,500 : ₹317.85181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,048 In Stock | 1 : ₹619.42000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 129-UFBGA | 129-UFBGA (7x7) | |||
1,622 In Stock | 1 : ₹639.26000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
8,366 In Stock | 1 : ₹655.65000 Cut Tape (CT) 2,500 : ₹377.82499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
12,904 In Stock | 1 : ₹686.71000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
4,220 In Stock | 1 : ₹686.71000 Cut Tape (CT) 2,500 : ₹396.98659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
656 In Stock | 1 : ₹707.41000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
14,837 In Stock | 1 : ₹747.10000 Cut Tape (CT) 5,000 : ₹406.01906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-UFBGA, WLCSP | 100-WLCSP (4.4x4.38) | |||
1,155 In Stock | 1 : ₹759.18000 Tray | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
1,470 In Stock | 1 : ₹813.53000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
3,396 In Stock | 1 : ₹850.62000 Cut Tape (CT) 1,800 : ₹610.09089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | 32Mbps | 5.5dBm | -96dBm | 320kB Flash, 48kB SRAM | I2C, IrDA, JTAG, SPI, USART | 27 | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 77-LGA Module | 77-LGA (10x6.5) | ||
881 In Stock | 1 : ₹1,225.03000 Cut Tape (CT) 1,800 : ₹802.00091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox, Wireless M-Bus | BPSK, FSK, GFSK, GMSK, MSK | 864MHz ~ 928MHz | 1.2kbps | 22dBm | -148dBm | 256kB Flash, 64kB SRAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART | 37 | 1.8V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | - | - | - | ||
2,699 In Stock This product has a maximum purchase limit | 1 : ₹173.40000 Cut Tape (CT) 3,000 : ₹106.26048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | - | GPIO, I2S, SPI, UART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
2,856 In Stock This product has a maximum purchase limit | 1 : ₹193.24000 Cut Tape (CT) 3,000 : ₹118.98042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 192kB Flash, 24kB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
2,839 In Stock This product has a maximum purchase limit | 1 : ₹218.26000 Cut Tape (CT) 3,000 : ₹134.40118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.6mA ~ 9.1mA | 4.9mA ~ 9.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
1,567 In Stock | 1 : ₹257.08000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 1Mbps | 4dBm | -95.5dBm | 320kB Flash, 48kB SRAM | ADC, I2C, SPI, UART, USART | 30 | 2V ~ 3.6V | 7.7mA | 8.7mA ~ 11.9mA | -10°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
35,339 In Stock | 1 : ₹328.69000 Cut Tape (CT) 3,000 : ₹165.21798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 8dBm | -88dBm | 64kB Flash, 12kB RAM | SPI | - | 1.7V ~ 3.6V | 7.3mA ~ 14.5mA | 5.8mA ~ 28.8mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
306 In Stock | 1 : ₹409.78000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 2Mbps | 5.5dBm | -95.5dBm | 320kB Flash, 48kB SRAM | ADC, I2C, SPI, UART, USART | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.7mA | 5.2mA ~ 12.5mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
1,016 In Stock | 1 : ₹434.80000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 96kB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
704 In Stock | 1 : ₹434.80000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 256kB Flash, 96kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,286 In Stock | 1 : ₹447.74000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 256kB Flash, 128kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,355 In Stock | 1 : ₹480.52000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 64kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
2,486 In Stock | 1 : ₹490.88000 Tray | Tray | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | - | - | - | 1MB Flash, 128kB RAM | ADC, I2C, SPI, UART, USART | - | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |