Bluetooth v5.3, Zigbee® RF Transceiver Modules and Modems

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00147R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
8,784
In Stock
1 : ₹547.93000
Cut Tape (CT)
1,000 : ₹447.67673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth
Bluetooth v5.3, Zigbee®
GFSK
2.4GHz
-
8dBm
-
I2C, SPI, UART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA
4.8mA
Surface Mount
-40°C ~ 105°C
31-SMD Module
ESP32-H2-MINI-1-H2S
RF TXRX MOD BT TRACE SMD
Espressif Systems
1,289
In Stock
1 : ₹349.45000
Cut Tape (CT)
650 : ₹236.15052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
2Mbps
18.5dBm
-105.5dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
PCB Trace
ESP32-H2
2MB Flash, 128kB ROM, 320kB SRAM
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
ESP32-H2-MINI-1U-H4S
RF TXRX MOD 802.15.4BT SMD
Espressif Systems
776
In Stock
1 : ₹375.54000
Cut Tape (CT)
650 : ₹253.84583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
2Mbps
18.5dBm
-105.5dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Not Included
ESP32-H2
4MB Flash, 128kB ROM, 320kB SRAM
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
BT840N
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
493
In Stock
1 : ₹1,514.27000
Cut Tape (CT)
1,000 : ₹1,023.58671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
-
-
2Mbps
19.1dBm
-
ADC, GPIO, I2C, I2S, SPI, UART
PCB Trace
nRF52840
-
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
45-SMD Module
BT840NE
RF TXRX MOD BT TRACEU.FL SMD
Fanstel Corp.
172
In Stock
1 : ₹1,683.87000
Cut Tape (CT)
1,000 : ₹1,140.63391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
-
-
2Mbps
19.1dBm
-
ADC, GPIO, I2C, I2S, SPI, UART
PCB Trace, Antenna Not Included, U.FL
nRF52840
-
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
45-SMD Module
BT40N
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
2,480
In Stock
1 : ₹1,837.63000
Cut Tape (CT)
1,000 : ₹1,246.78861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
-
2.4GHz
-
25.1dBm
-
GPIO
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.6mA
3.2mA
Surface Mount
-40°C ~ 105°C
66-SMD Module
BT40NE
RF TXRX MOD BT TRACEU.FL SMD
Fanstel Corp.
690
In Stock
1 : ₹2,037.98000
Cut Tape (CT)
1,000 : ₹1,385.61432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
-
2.4GHz
-
25.1dBm
-
GPIO
PCB Trace, Antenna Not Included, U.FL
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.6mA
3.2mA
Surface Mount
-40°C ~ 105°C
66-SMD Module
NINA-B506-00B
RF TXRX MOD 802.15.4 BT TH SMD
u-blox
2,459
In Stock
1 : ₹828.42000
Cut Tape (CT)
500 : ₹676.76332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
-
2.4GHz
20Mbps
13dBm
-106dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART
PCB Trace
K32W1480
1MB Flash, 128kB SRAM
1.71V ~ 3.6V
3.69mA ~ 4.68mA
3.75mA ~ 18.71mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
NINA-B501-00B
RF TXRX MOD 802.15.4BT SMD
u-blox
2,317
In Stock
1 : ₹799.54000
Cut Tape (CT)
500 : ₹653.46682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
-
2.4GHz
20Mbps
13dBm
-106dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART
Antenna Not Included
K32W1480
1MB Flash, 128kB SRAM
1.71V ~ 3.6V
3.69mA ~ 4.68mA
3.75mA ~ 18.71mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
BDE-MP2674P10N32
CC2674P10 MUTI-BAND MUTI-PROTOCO
BDE Technology
21
Marketplace
1 : ₹2,329.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, O-QPSK
2.4GHz
125kbps
20dBm
-105dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included
CC2674P10
32MB Flash, 256kB RAM
1.8V ~ 3.8V
6.4mA
7.3mA ~ 101mA
Surface Mount
-40°C ~ 85°C
42-SMD Module
BDE-MP2674P10U32
CC2674P10 MUTI-BAND MUTI-PROTOCO
BDE Technology
19
Marketplace
1 : ₹2,329.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, O-QPSK
2.4GHz
125kbps
20dBm
-105dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included, U.FL
CC2674P10
32MB Flash, 256kB RAM
1.8V ~ 3.8V
6.4mA
7.3mA ~ 101mA
Surface Mount
-40°C ~ 85°C
42-SMD Module
ESP32-H2-MINI-1-H4S
RF TXRX MOD BT TRACE SMD
Espressif Systems
1
In Stock
1 : ₹355.97000
Cut Tape (CT)
650 : ₹240.58475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
2Mbps
18.5dBm
-105.5dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
PCB Trace
ESP32-H2
4MB Flash, 128kB ROM, 320kB SRAM
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
ESP32-H2-MINI-1U-N4
RF TXRX MOD 802.15.4BT SMD
Espressif Systems
1
In Stock
1 : ₹340.13000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
2Mbps
18.5dBm
-105.5dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Not Included
-
2MB Flash
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
ESP32-H2-MINI-1-H2
RF TXRX MOD BT TRACE SMD
Espressif Systems
10
In Stock
1 : ₹349.45000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
150Mbps
18.5dBm
-105.5dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Integrated, Trace
-
2MB Flash
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
ESP32-H2-MINI-1U-N4
RF TXRX MOD 802.15.4BT SMD
Espressif Systems
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
2Mbps
18.5dBm
-105.5dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Not Included
-
4MB Flash
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
ESP32-H2-MINI-1-H2
RF TXRX MOD BT TRACE SMD
Espressif Systems
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
O-QPSK
2.4GHz
2Mbps
18.5dBm
-105.5dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Integrated, Trace
-
4MB Flash
3V ~ 3.6V
25mA ~ 29mA
26mA ~ 123mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
Showing
of 16

Bluetooth v5.3, Zigbee® RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.