Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
1462362102
1462362102
NFC ANTENNA FERRITE 15.00MM BY 2
Molex
6,472
In Stock
1 : ₹565.28000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 25.00mm W x 0.27mm H
WRL-14131
WRL-14131
UHF RFID ANTENNA (TNC)
SparkFun Electronics
67
In Stock
1 : ₹3,592.34000
Bulk
-
Bulk
Active860MHz ~ 960MHz--
PLT-RFID-ANT-EL6E-xx
PLT-RFID-ANT-EL6E-NA
EL6E ANTENNA KIT NORTH AMERICA
ThingMagic, a JADAK brand
23
In Stock
1 : ₹5,904.04000
Bulk
-
Bulk
Active915MHz ~ 928MHz--
7
In Stock
1 : ₹5,904.04000
Bulk
-
Bulk
Active865MHz ~ 868MHz--
Showing
1 - 4
of 4

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.