RFID, RF Access, Monitoring ICs

Results: 6
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
U3280M-NFBG3
IC RFID TRANSP 100-150KHZ 16SSO
Microchip Technology
0
In Stock
4,000 : ₹188.23510
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
RFID Transponder
100kHz ~ 150kHz
-
-
2V ~ 6.5V
-40°C ~ 85°C
Surface Mount
16-LSSOP (0.154", 3.90mm Width)
16-SSO
16-SSOP
U3280M-NFB
IC RFID TRANSP 100-150KHZ 16SSO
Microchip Technology
0
In Stock
1,100 : ₹198.14197
Tube
Tube
Obsolete
RFID Transponder
100kHz ~ 150kHz
-
-
2V ~ 6.5V
-40°C ~ 85°C
Surface Mount
16-LSSOP (0.154", 3.90mm Width)
16-SSO
IC RFID TRANSP 100-150KHZ 16SSOP
U3280M-NFBG3Y
IC RFID TRANSP 100-150KHZ 16SSOP
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
RFID Transponder
100kHz ~ 150kHz
-
-
2V ~ 6.5V
-40°C ~ 85°C
Surface Mount
-
-
IC RFID TRANSP 100-150KHZ 16SSOP
U3280M-NFBY
IC RFID TRANSP 100-150KHZ 16SSOP
Microchip Technology
0
In Stock
Obsolete
Tube
Obsolete
RFID Transponder
100kHz ~ 150kHz
-
-
2V ~ 6.5V
-40°C ~ 85°C
Surface Mount
-
-
16-SSOP
U3280M-NFBG3Y-18
IC RFID TRANSP 100-150KHZ 16SSO
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
RFID Transponder
100kHz ~ 150kHz
-
-
2V ~ 6.5V
-40°C ~ 85°C
Surface Mount
16-LSSOP (0.154", 3.90mm Width)
16-SSO
16-SSOP
U3280M-NFBY-18
IC RFID TRANSP 100-150KHZ 16SSO
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
RFID Transponder
100kHz ~ 150kHz
-
-
2V ~ 6.5V
-40°C ~ 85°C
Surface Mount
16-LSSOP (0.154", 3.90mm Width)
16-SSO
Showing
of 6

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.