Showing
of 313
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
MU14-8R/LK (BULK)
MU14-8R/LK
CONN RING CIRC 14-16AWG #8 CRIMP
3M
16,111
In Stock
1 : ₹30.85000
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.250" (6.35mm)0.740" (18.80mm)Free Hanging (In-Line)Crimp14-16 AWGNon-Insulated--Copper, ETPTin
MU18-10R/LK (BULK)
MU18-10R/LK
CONN RING CIRC 18-22AWG #10
3M
6,732
In Stock
1 : ₹30.85000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.310" (7.87mm)0.740" (18.80mm)Free Hanging (In-Line)Crimp18-22 AWGNon-Insulated--Copper, ETPTin
MU18-4R/SK (BULK)
MU18-4R/SK
CONN RING CIRC 18-22AWG #4 CRIMP
3M
6,050
In Stock
1 : ₹30.85000
Bulk
Bulk
ActiveCircular4 Stud0.030" (0.76mm)0.250" (6.35mm)0.600" (15.24mm)Free Hanging (In-Line)Crimp18-22 AWGNon-Insulated--Copper, ETPTin
MU18-6R/SK (BULK)
MU18-6R/SK
CONN RING CIRC 18-22AWG #6 CRIMP
3M
2,268
In Stock
1 : ₹30.85000
Bulk
Bulk
ActiveCircular6 Stud0.030" (0.76mm)0.250" (6.35mm)0.600" (15.24mm)Free Hanging (In-Line)Crimp18-22 AWGNon-Insulated--Copper, ETPTin
MU18-8R/LK (BULK)
MU18-8R/LK
CONN RING CIRC 18-22AWG #8 CRIMP
3M
4,146
In Stock
1 : ₹30.85000
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.310" (7.87mm)0.740" (18.80mm)Free Hanging (In-Line)Crimp18-22 AWGNon-Insulated--Copper, ETPTin
MU14-6R/SK (BULK)
MU14-6R/SK
CONN RING CIRC 14-16AWG #6 CRIMP
3M
4,046
In Stock
1 : ₹36.68000
Bulk
Bulk
ActiveCircular6 Stud0.030" (0.76mm)0.250" (6.35mm)0.600" (15.24mm)Free Hanging (In-Line)Crimp14-16 AWGNon-Insulated--Copper, ETPTin
MU10-4R/SK
MU10-4R/SK
CONN RING CIRC 10-12AWG #4 CRIMP
3M
1,454
In Stock
1 : ₹48.35000
Bulk
Bulk
ActiveCircular4 Stud0.040" (1.02mm)0.280" (7.11mm)0.680" (17.27mm)Free Hanging (In-Line)Crimp10-12 AWGNon-Insulated--Copper, ETPTin
MVU18-8R/LK (BULK)
MVU18-8R/LK
CONN RING CIRC 18-22AWG #8 CRIMP
3M
4,412
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.310" (7.87mm)0.930" (23.62mm)Free Hanging (In-Line)Crimp18-22 AWGInsulated-RedCopper, ETPTin
MVU14-10RK (BULK)
MVU14-10RK
CONN RING CIRC 14-16AWG #10
3M
4,252
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.330" (8.38mm)0.900" (22.86mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MVU18-10R/LK
MVU18-10R/LK
CONN RING CIRC 18-22AWG #10
3M
2,850
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.310" (7.87mm)0.930" (23.62mm)Free Hanging (In-Line)Crimp18-22 AWGInsulated-RedCopper, ETPTin
MVU14-8R/SK (BULK)
MVU14-8R/SK
CONN RING CIRC 14-16AWG #8 CRIMP
3M
2,460
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.250" (6.35mm)0.800" (20.32mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MVU14-8RK
MVU14-8RK
CONN RING CIRC 14-16AWG #8 CRIMP
3M
1,868
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.330" (8.38mm)0.900" (22.86mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MVU18-6R/SK (BULK)
MVU18-6R/SK
CONN RING CIRC 18-22AWG #6 CRIMP
3M
3,064
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular6 Stud0.030" (0.76mm)0.250" (6.35mm)0.800" (20.32mm)Free Hanging (In-Line)Crimp18-22 AWGInsulated-RedCopper, ETPTin
MVU14-6R/SK, MNG14-6R/SK (BULK)
MVU14-6R/SK
CONN RING CIRC 14-16AWG #6 CRIMP
3M
1,703
In Stock
1 : ₹60.86000
Bulk
Bulk
ActiveCircular6 Stud0.030" (0.76mm)0.250" (6.35mm)0.800" (20.32mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MVU10-10RK (BULK)
MVU10-10RK
CONN RING CIRC 10-12AWG #10
3M
5,722
In Stock
1 : ₹65.86000
Bulk
Bulk
ActiveCircular10 Stud0.040" (1.02mm)0.380" (9.65mm)1.030" (26.16mm)Free Hanging (In-Line)Crimp10-12 AWGInsulated-YellowCopper, ETPTin
MVU14-14R/SK (BULK)
MVU14-14R/SK
CONN RING CIRC 14-16AWG #1/4
3M
798
In Stock
1 : ₹65.86000
Bulk
Bulk
ActiveCircular1/4 Stud0.030" (0.76mm)0.470" (11.94mm)1.080" (27.43mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MNG14-10R/LK
MNG14-10R/LK
CONN RING CIRC 14-16AWG #10
3M
1,732
In Stock
1 : ₹75.87000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.310" (7.87mm)0.940" (23.88mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MVU10-14R/SK (BULK)
MVU10-14R/SK
CONN RING CIRC 10-12AWG #1/4
3M
1,070
In Stock
1 : ₹75.87000
Bulk
Bulk
ActiveCircular1/4 Stud0.040" (1.02mm)0.530" (13.46mm)1.260" (32.00mm)Free Hanging (In-Line)Crimp10-12 AWGInsulated-YellowCopper, ETPTin
Scotchlock Series
MU14-10RHTK
CONN RING CIRC 14-16AWG #10
3M
1,041
In Stock
1 : ₹30.85000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.560" (14.22mm)0.930" (23.62mm)Free Hanging (In-Line)Crimp14-16 AWGNon-Insulated--SteelNickel
MU10-6RK
MU10-6RK
CONN RING CIRC 10-12AWG #6 CRIMP
3M
1,282
In Stock
1 : ₹48.35000
Bulk
Bulk
ActiveCircular6 Stud0.040" (1.02mm)0.380" (9.65mm)0.730" (18.54mm)Free Hanging (In-Line)Crimp10-12 AWGNon-Insulated--Copper, ETPTin
MU10-14R/SK (BULK)
MU10-14R/SK
CONN RING CIRC 10-12AWG #1/4
3M
1,810
In Stock
1 : ₹55.02000
Bulk
Bulk
ActiveCircular1/4 Stud0.040" (1.02mm)0.530" (13.46mm)0.960" (24.38mm)Free Hanging (In-Line)Crimp10-12 AWGNon-Insulated--Copper, ETPTin
MVU14-4R/SK
MVU14-4R/SK
CONN RING CIRC 14-16AWG #4 CRIMP
3M
1,242
In Stock
1 : ₹60.86000
Bulk
Bulk
ActiveCircular4 Stud0.030" (0.76mm)0.250" (6.35mm)0.800" (20.32mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
MV18-610RK
MV18-610RK
CONN RING MULT STUD 18-22AWG
3M
1,283
In Stock
1 : ₹75.03000
Bulk
Bulk
ActiveMulti-Stud6, 8, 10 Stud0.030" (0.76mm)0.340" (8.64mm)1.101" (27.97mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedBrazed SeamRedCopper, ETPTin
MNG18-10R/LK
MNG18-10R/LK
CONN RING CIRC 18-22AWG #10
3M
5,625
In Stock
1 : ₹75.87000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.310" (7.87mm)0.920" (23.37mm)Free Hanging (In-Line)Crimp18-22 AWGInsulated-RedCopper, ETPTin
MVU14-6R/SK, MNG14-6R/SK (BULK)
MNG14-6R/SK
CONN RING CIRC 14-16AWG #6 CRIMP
3M
2,103
In Stock
1 : ₹75.87000
Bulk
Bulk
ActiveCircular6 Stud0.030" (0.76mm)0.250" (6.35mm)0.810" (20.57mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
Showing
of 313

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.