Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
CWSA11AAN2S
CWSA11AAN2S
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,077
In Stock
1,107
Factory
1 : ₹ 242.02000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 VConcave (Curved)BlackO ---Solder Lug--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
CWSA11AAN1S
CWSA11AAN1S
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,008
In Stock
1,161
Factory
1 : ₹ 242.02000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 VConcave (Curved)BlackO I--Solder Lug--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
CWSA11AAN1H
CWSA11AAN1H
SWITCH ROCKER SPST 6A 250V
NKK Switches
3,293
In Stock
3,225
Factory
1 : ₹ 268.45000
Tray
Tray
ActivePanel Mount, Snap-In, Right AngleSPSTOn-Off6A (AC)250 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
CWSA12AANS
CWSA12AANS
SWITCH ROCKER SPDT 6A 250V
NKK Switches
147
In Stock
286
Factory
1 : ₹ 248.63000
Tray
Tray
ActivePanel Mount, Snap-InSPDTOn-On6A (AC)250 VConcave (Curved)BlackNo Marking--Solder Lug--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
CWSA11AAN3S
CWSA11AAN3S
SWITCH ROCKER SPST 6A 250V
NKK Switches
43
In Stock
16
Factory
1 : ₹ 242.02000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 VConcave (Curved)BlackDot--Solder Lug--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
CWSA11AANS
CWSA11AANS
SWITCH ROCKER SPST 6A 250V
NKK Switches
46
In Stock
671
Factory
1 : ₹ 219.72000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 VConcave (Curved)BlackNo Marking--Solder Lug--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
CWSA12AANH
CWSA12AANH
SWITCH ROCKER SPDT 6A 250V
NKK Switches
25
In Stock
5
Factory
1 : ₹ 270.10000
Tray
Tray
ActivePanel Mount, Snap-In, Right AngleSPDTOn-On6A (AC)250 VConcave (Curved)BlackNo Marking--PC Pin--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
SWITCH ROCKER SPST 6A 250V
CWSA11AANH
SWITCH ROCKER SPST 6A 250V
NKK Switches
0
In Stock
1 : ₹ 242.02000
Bulk
Bulk
ActivePanel Mount, Snap-In, Right AngleSPSTOn-Off6A (AC)250 VConcave (Curved)BlackNo Marking--PC Pin--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
SWITCH ROCKER SPST 6A 250V
CWSA11AAN2H
SWITCH ROCKER SPST 6A 250V
NKK Switches
0
In Stock
69
Factory
1 : ₹ 268.45000
Bulk
Bulk
ActivePanel Mount, Snap-In, Right AngleSPSTOn-Off6A (AC)250 VConcave (Curved)BlackO ---PC Pin--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°C
Showing
1 - 9
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.