Showing
of 2,595
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
CWSA11AAN1H
CWSA11AAN1H
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,712
In Stock
2,358
Factory
1 : ₹267.84000
Tray
Tray
ActivePanel Mount, Snap-In, Right AngleSPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
CWSB11AA1F
CWSB11AA1F
SWITCH ROCKER SPST 6A 250V
NKK Switches
2,698
In Stock
5,666
Factory
1 : ₹272.00000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
GW12LCP
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,297
In Stock
3,010
Factory
1 : ₹294.46000
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VPaddleRedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°CCSA, UL
GW12LJPF-RO
GW12LJPF
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,684
In Stock
2,554
Factory
1 : ₹553.15000
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VPaddle - IlluminatedClearNo MarkingLED, Green2.1 VDCPC Pin-Sealed - Flux Protection--25°C ~ 55°CCSA, UL
JWS11BAA-A
JWS11BAA-A
SWITCH ROCKER SPST 6A 125V
NKK Switches
343
In Stock
1,420
Factory
1 : ₹575.61000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)125 V-Concave (Curved)BlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofWith BarrierRectangular - 19.20mm x 12.90mm-25°C ~ 70°CCSA, UL, VDE
JWMW11RA1A, JWM11RA1A
JWMW11RA1A
SWITCH ROCKER SPST 10A 125V
NKK Switches
8,977
In Stock
10,090
Factory
1 : ₹771.08000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackO I--Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°CCSA, UL, VDE
JWMW11RA2A, JWM11RA2A
JWMW11RA2A
SWITCH ROCKER SPST 10A 125V
NKK Switches
4,596
In Stock
938
Factory
1 : ₹771.08000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackO ---Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°CCSA, UL, VDE
JWL11RA2A
JWL11RA2A
SWITCH ROCKER SPST 16A 125V
NKK Switches
840
In Stock
2,591
Factory
1 : ₹842.61000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°CCSA, UL, VDE
JWMW21RA2A
JWMW21RA2A
SWITCH ROCKER DPST 10A 125V
NKK Switches
7,170
In Stock
1 : ₹949.08000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackO ---Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°CCSA, UL, VDE
JWMW21RA1A, JWM21RA1A
JWMW21RA1A
SWITCH ROCKER DPST 10A 125V
NKK Switches
1,008
In Stock
2,540
Factory
1 : ₹949.08000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC/DC)125 V30 VConcave (Curved)BlackO I--Solder, Quick Connect - 0.110" (2.8mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 25.00mm x 15.40mm-25°C ~ 85°CCSA, UL, VDE
JWL21RA2A
JWL21RA2A
SWITCH ROCKER DPST 16A 125V
NKK Switches
3,472
In Stock
7,774
Factory
1 : ₹1,087.16000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°CCSA, UL, VDE
JWL21RA1A
JWL21RA1A
SWITCH ROCKER DPST 16A 125V
NKK Switches
1,627
In Stock
1,913
Factory
1 : ₹1,087.16000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO I--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°CCSA, UL, VDE
WR11AF
WR11AF
SWITCH ROCKER SPST 15A 125V
NKK Switches
1,470
In Stock
2,557
Factory
1 : ₹1,193.63000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC/DC)125 V30 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP67 - Dust Tight, WaterproofEpoxy Sealed TerminalsRectangular - 34.20mm x 17.20mm-25°C ~ 85°CEN, UL
SW3821UC
SW3821/UC
SWITCH ROCKER DPST 30A 125V
NKK Switches
281
In Stock
628
Factory
1 : ₹2,272.48000
Bulk
Bulk
ActivePanel Mount, FlangeDPSTOn-Off30A (AC/DC)125 V30 VConcave (Standard V)WhiteNo Marking--Screw Terminal----10°C ~ 70°CCSA, UL
SW3831
SW3831
SWITCH ROCKER 3PST 30A 125V
NKK Switches
3,635
In Stock
5,131
Factory
1 : ₹3,278.96000
Bulk
Bulk
ActivePanel Mount, Flange3PSTOn-Off30A (AC/DC)125 V30 VConcave (Standard V)WhiteNo Marking--Screw Terminal----10°C ~ 70°CCSA, UL
SW3831/U
SW3831/U
SWITCH ROCKER 3PST 30A 125V
NKK Switches
642
In Stock
5,131
Factory
1 : ₹3,278.96000
Bulk
Bulk
ActivePanel Mount, Flange3PSTOn-Off30A (AC/DC)125 V30 VConcave (Standard V)WhiteNo Marking--Screw Terminal----10°C ~ 70°CCSA, UL
CWSA11AAN2S
CWSA11AAN2S
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,081
In Stock
1,497
Factory
1 : ₹243.72000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO ---Solder Lug--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
CWSB11AA2F
CWSB11AA2F
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,152
In Stock
1,418
Factory
1 : ₹272.00000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
CWT12AAS1
CWT12AAS1
SWITCH ROCKER SPDT 6A 125V
NKK Switches
131
In Stock
5,121
Factory
1 : ₹278.65000
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On6A (AC), 4A (DC)125 V30 VConcave (Curved)BlackNo Marking--Solder LugDust ProofEpoxy Sealed TerminalsRectangular - 19.20mm x 6.80mm-25°C ~ 70°CcULus
GW12RCP
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,511
In Stock
2,530
Factory
1 : ₹294.46000
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VConcave (Curved)RedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°CCSA, UL
GW12RCV
GW12RCV
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
11,043
In Stock
12,812
Factory
1 : ₹306.10000
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)28 V28 VConcave (Curved)RedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°CCSA, UL
GW22LCP
GW22LCP
SWITCH ROCKER DPDT 0.4VA 28V
NKK Switches
1,382
In Stock
316
Factory
1 : ₹346.03000
Tray
Tray
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)28 V28 VPaddleRedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°CCSA, UL
CWSB21AA1F
CWSB21AA1F
SWITCH ROCKER DPST 6A 250V
NKK Switches
317
In Stock
6,269
Factory
1 : ₹385.96000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
CWSB21AA2F
CWSB21AA2F
SWITCH ROCKER DPST 6A 250V
NKK Switches
468
In Stock
7,197
Factory
1 : ₹385.96000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off6A (AC)250 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
CWSB21FAFF
CWSB21FAFF
SWITCH ROCKER DPST 9A 125V
NKK Switches
1,428
In Stock
1,781
Factory
1 : ₹399.26000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off9A (AC)125 V-Concave (Curved) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-20°C ~ 85°CcULus
Showing
of 2,595

NKK Switches Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.