Rotary Potentiometers, Rheostats

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
SPR SERIES
POT 10K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
996
In Stock
1 : ₹2,544.16000
Bulk
Bulk
Active
10k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3,267
In Stock
1 : ₹2,803.40000
Bulk
Bulk
Active
5k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 2.5K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
166
In Stock
1 : ₹2,803.40000
Bulk
Bulk
Active
2.5k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 100K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
109
In Stock
1 : ₹3,543.82000
Bulk
Bulk
Active
100k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 50K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
256
In Stock
1 : ₹3,842.17000
Bulk
Bulk
Active
50k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 25K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
117
In Stock
1 : ₹3,797.60000
Bulk
Bulk
Active
25k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 500K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
131
In Stock
1 : ₹5,712.31000
Bulk
Bulk
Active
500k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 250 OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
129
In Stock
1 : ₹3,781.22000
Bulk
Bulk
Active
250
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
41
In Stock
1 : ₹2,949.85000
Bulk
Bulk
Active
1k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 500 OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
88
In Stock
1 : ₹3,248.20000
Bulk
Bulk
Active
500
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 100 OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
37
In Stock
1 : ₹2,525.97000
Bulk
Bulk
Active
100
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
1 : ₹3,189.38000
Bulk
Bulk
Discontinued at DigiKey
1M
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 250K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
0
In Stock
Check Lead Time
100 : ₹3,974.40640
Bulk
Bulk
Active
250k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 2.5M OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
0
In Stock
Active
Bulk
Active
2.5M
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
0
In Stock
Active
Bulk
Active
5M
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
POT 10K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
0
In Stock
Active
Bulk
Active
10k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.625" (15.88mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 16

About Rotary Potentiometers and Rheostats


A rheostat is a type of adjustable resistor used to control current flow in an electrical circuit by varying resistance. Often referred to as a variable resistor, a rheostat is typically constructed using a wire-wound resistive element—usually made of materials like nichrome or another high-resistivity alloy—wrapped around a ceramic or insulating core. A sliding contact called a wiper moves along the resistive wire to change the effective resistance between two terminals, allowing more or less current to flow. Rheostats are commonly rotary or linear in design and are manually adjusted using a shaft or slider. Though similar in appearance to a potentiometer, a rheostat is typically used with just two terminals to control current (not voltage division), making it better suited for high-power applications like motor speed control or dimming incandescent lamps.

When selecting a rheostat, key factors include resistance range (measured in ohms), power rating (in watts), adjustment type (rotary or linear), and mechanical durability. For high-current applications, look for wire-wound models that can dissipate significant heat. Rheostats are generally used in AC and DC circuits, but they must be rated appropriately for the type and magnitude of the voltage and current involved.

It’s important to note that rheostats are not as precise or compact as digital alternatives, and their mechanical nature makes them less suited to automated or embedded systems. However, they remain useful for hands-on control, adjustment during prototyping, and high-power load variation where fine-tuned analog control is necessary. When comparing to potentiometers, remember: all rheostats are variable resistors, but not all variable resistors are rheostats—potentiometers usually act as voltage dividers, while rheostats typically control current directly.