Shunts, Jumpers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,793 In Stock | 1 : ₹50.46000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
19,469 In Stock | 1 : ₹51.34000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
26,023 In Stock | 1 : ₹65.50000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
24,679 In Stock | 1 : ₹30.10000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Tin | 150.0µin (3.81µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
8,798 In Stock | 1 : ₹33.64000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Tin | 150.0µin (3.81µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
36,906 In Stock | 1 : ₹64.62000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | UL94 V-0 | Polyester, Glass Filled | - | 5A |