Single Board Computers (SBCs), Computer On Module (COM)

Results: 3
Core Processor
Intel Atom E3815Intel Atom E3827Intel Atom E3845
Speed
1.46GHz1.75GHz1.91GHz
Number of Cores
124
Power (Watts)
5.9W6.8W7.3W
RAM Capacity/Installed
2GB/2GB4GB/4GB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
VL-EPU-3311-EDP
VL-EPU-3311-EBP
SBC 1.75GHZ 2 CORE 2GB/2GB RAM
VersaLogic Corporation
52
In Stock
1 : ₹1,02,847.14000
Box
Box
Obsolete
Intel Atom E3827
1.75GHz
2
6.8W
Heat Plate
2.170" x 3.740" (55.00mm x 95.00mm)
-
-
2GB/2GB
SATA, eMMC, MicroSD, Mini PCIe
LVDS
GbE
USB 2.0 (4), USB 3.0 (1)
2
8
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-3311-EDP
VL-EPU-3311-EAP
SBC 1.46GHZ 1 CORE 2GB/2GB RAM
VersaLogic Corporation
18
In Stock
1 : ₹68,732.40000
Box
Box
Obsolete
Intel Atom E3815
1.46GHz
1
5.9W
Heat Plate
2.170" x 3.740" (55.00mm x 95.00mm)
-
-
2GB/2GB
SATA, eMMC, MicroSD, Mini PCIe
LVDS
GbE
USB 2.0 (4), USB 3.0 (1)
2
8
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-3311-EDP
VL-EPU-3311-EDP
SBC 1.91GHZ 4 CORE 4GB/4GB RAM
VersaLogic Corporation
14
In Stock
1 : ₹1,15,252.50000
Box
Box
Obsolete
Intel Atom E3845
1.91GHz
4
7.3W
Heat Plate
2.170" x 3.740" (55.00mm x 95.00mm)
-
-
4GB/4GB
SATA, eMMC, MicroSD, Mini PCIe
LVDS
GbE
USB 2.0 (4), USB 3.0 (1)
2
8
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 3

Single Board Computers (SBCs), Computer On Module (COM)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.