Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
607
In Stock
1 : ₹1,931.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall2 AWG665/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.407" (10.34mm)0.015" (0.38mm)Enter Number of Feet in Order Quantity600V150°CWhite--
0
In Stock
Check Lead Time
1,000 : ₹469.86415
Bulk
Bulk
ActiveHook-Up, Dual Wall8 AWG133/29Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.216" (5.49mm)0.012" (0.30mm)-600V150°CGray--
0
In Stock
Check Lead Time
1,000 : ₹693.05564
Bulk
Bulk
ActiveHook-Up, Dual Wall6 AWG133/27Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.267" (6.78mm)0.012" (0.30mm)-600V150°CBlue--
0
In Stock
Check Lead Time
1,000 : ₹836.34283
Bulk
Bulk
ActiveHook-Up, Dual Wall4 AWG133/25Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.325" (8.26mm)0.012" (0.30mm)-600V150°CYellow--
0
In Stock
Check Lead Time
500 : ₹1,390.25310
Bulk
Bulk
ActiveHook-Up, Dual Wall1 AWG817/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.453" (11.51mm)0.015" (0.38mm)-600V150°CBrown--
0
In Stock
Check Lead Time
500 : ₹1,880.19026
Bulk
Bulk
ActiveHook-Up, Dual Wall1/0 AWG1045/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.504" (12.80mm)0.015" (0.38mm)-600V150°CWhite--
0
In Stock
Check Lead Time
500 : ₹1,907.13376
Bulk
Bulk
ActiveHook-Up, Dual Wall1/0 AWG1045/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.504" (12.80mm)0.015" (0.38mm)-600V150°CWhite--
0
In Stock
89
Marketplace
Check Lead Time
2 : ₹3,332.30000
Tray
500 : ₹2,867.23770
Spool
Tray
Spool
ActiveHook-Up, Dual Wall2/0 AWG1330/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.553" (14.05mm)0.015" (0.38mm)500.0' (152.4m)600V150°CWhite--
0
In Stock
Active
Bulk
ActiveHook-Up, Dual Wall6 AWG133/27Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.267" (6.78mm)0.012" (0.30mm)-600V150°CWhite--
0
In Stock
Active
Bulk
ActiveHook-Up, Dual Wall4 AWG133/25Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.325" (8.26mm)0.012" (0.30mm)-600V150°CWhite--
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyHook-Up, Dual Wall2 AWG665/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.407" (10.34mm)0.015" (0.38mm)-600V150°CWhite--
0
In Stock
Active
Bulk
ActiveHook-Up, Dual Wall1/0 AWG1045/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.504" (12.80mm)0.015" (0.38mm)-600V150°CWhite--
Showing
of 12

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.