Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,862 In Stock 12,000 Factory | 1 : ₹574.43000 Cut Tape (CT) 1,000 : ₹306.13636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 50 V | 3 A | 70 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.173", 4.40mm) | 6-SOP | UR | - | - | |||
40,035 In Stock | 1 : ₹857.36000 Cut Tape (CT) 500 : ₹522.72730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.35VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - |