Solid State Relays (SSR)

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
RKD2A60D50P
RK2A60D50P
SSR RELAY DPST-NO 50A 42-660V
Carlo Gavazzi Inc.
358
In Stock
1 : ₹9,650.34000
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
42 V ~ 660 V
50 A
Screw Terminal
-40°C ~ 80°C
Hockey Puck
-
CE, CSA, cURus, EAC, VDE
-
-
RKD2A_DxxP
RKD2A23D50P
SSR RELAY SPST-NO 50A 24-265V
Carlo Gavazzi Inc.
9
In Stock
1 : ₹9,128.70000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A) x 2
AC, Zero Cross
4 ~ 32VDC
24 V ~ 265 V
50 A
Screw Terminal
-40°C ~ 80°C
Hockey Puck
-
CE, CSA, cURus, EAC, VDE
-
-
RKD2A60D50P
RKD2A60D50P
SSR RELAY SPST-NO 50A 42-660V
Carlo Gavazzi Inc.
10
In Stock
1 : ₹9,415.60000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A) x 2
AC, Zero Cross
4 ~ 32VDC
42 V ~ 660 V
50 A
Screw Terminal
-40°C ~ 80°C
Hockey Puck
-
CE, CSA, cURus, EAC, VDE
-
-
RK2A60D75P
RK2A60D75P
SSR RELAY DPST-NO 75A 42-660V
Carlo Gavazzi Inc.
24
In Stock
Active
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
42 V ~ 660 V
75 A
Screw Terminal
-40°C ~ 80°C
Hockey Puck
-
CE, CSA, cURus, EAC, VDE
-
-
RKD2A_DxxP
RKD2A60D75P
SSR RELAY SPST-NO 75A 42-660V
Carlo Gavazzi Inc.
16
In Stock
1 : ₹12,867.12000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A) x 2
AC, Zero Cross
4 ~ 32VDC
42 V ~ 660 V
75 A
Screw Terminal
-40°C ~ 80°C
Hockey Puck
-
CE, CSA, cURus, EAC, VDE
-
-
2-POLE PANEL MOUNT SSR, ZERO-CRO
RKD2A23D50C
2-POLE PANEL MOUNT SSR, ZERO-CRO
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ₹8,391.97000
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 230 V
50 A
Screw Terminal
-40°C ~ 80°C
-
-
CE, CSA, cURus, EAC, VDE
-
-
2-POLE PANEL MOUNT SSR, ZERO-CRO
RK2A60D50C
2-POLE PANEL MOUNT SSR, ZERO-CRO
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ₹8,998.81200
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 600 V
50 A
Screw Terminal
-40°C ~ 80°C
-
-
CE, CSA, cURus, EAC, VDE
-
-
2-POLE PANEL MOUNT SSR, INSTANT-
RK2B60D50P
2-POLE PANEL MOUNT SSR, INSTANT-
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ₹9,602.00200
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC
4 ~ 32VDC
0 V ~ 600 V
50 A
Screw Terminal
-40°C ~ 80°C
-
-
CE, CSA, cURus, EAC, VDE
-
-
2-POLE PANEL MOUNT SSR, ZERO-CRO
RK2A60D51P
2-POLE PANEL MOUNT SSR, ZERO-CRO
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ₹9,752.23400
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 600 V
50 A
Screw Terminal
-40°C ~ 80°C
-
-
CE, CSA, cURus, EAC, VDE
-
-
2-POLE PANEL MOUNT SSR, ZERO-CRO
RKD2A60D75C
2-POLE PANEL MOUNT SSR, ZERO-CRO
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ₹11,539.72000
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 600 V
75 A
Screw Terminal
-40°C ~ 80°C
-
-
CE, CSA, cURus, EAC, VDE
-
-
2-POLE PANEL MOUNT SSR, ZERO-CRO
RK2A60D75C
2-POLE PANEL MOUNT SSR, ZERO-CRO
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ₹11,539.72000
Bulk
Bulk
Active
Chassis Mount
DPST-NO (2 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 600 V
75 A
Screw Terminal
-40°C ~ 80°C
-
-
CE, CSA, cURus, EAC, VDE
-
-
Showing
of 11

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.